TO-3PF Triacs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
SanRex Triacs Triacs 40 Amp 600 Volt 2In Stock
450Expected 09/12/2026
Min.: 1
Mult.: 1

TMG 40 A 380 A, 420 A 600 V 5 mA 1.4 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
SanRex Triacs Triacs 25 Amp 600 Volt 6In Stock
450Expected 08/10/2026
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacs 40A 600V Snubberless Triac in TO-3PF package 1 876In Stock
2 100On Order
Min.: 1
Mult.: 1

T4050-6PF 40 A 400 A 600 V 5 uA 1.4 V 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
SanRex Triacs Triacs 25 Amp 600 Volt Lead-Time 26 Weeks
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 150 C Through Hole TO-3PF Tube