Bulk SCRs

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Vishay Semiconductors SCRs 400 Volt 25 Amp 166In Stock
Min.: 1
Mult.: 1

400 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 400V .8A 800uA Sensing 5 044In Stock
Min.: 1
Mult.: 1

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 200 uA - 65 C + 125 C Through Hole TO-92 Bulk
Vishay Semiconductors SCRs 800 Volt 50 Amp 98In Stock
Min.: 1
Mult.: 1

800 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Littelfuse SCRs 1A 400V 7 175In Stock
Min.: 1
Mult.: 1

Sx01E 30 A 400 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 65 C + 125 C Through Hole TO-92 Bulk
Vishay Semiconductors SCRs 1000 Volt 22 Amp 215In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 400V .8A 50uA Sensing 17 479In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 1.5A 200uA 600V Sensing 2 727In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 1A 600V 3 965In Stock
Min.: 1
Mult.: 1

Sx01E 30 A 600 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
Vishay Semiconductors SCRs 1200 Volt 10 Amp 68In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1000 Volt 16 Amp 106In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs Sen SCR 600V .8A 50uA 2 280In Stock
Min.: 1
Mult.: 1

SxX8xSx 600 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 400V .8A 50uA 1 325In Stock
Min.: 1
Mult.: 1

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Vishay Semiconductors SCRs 200 Volt 22 Amp 19In Stock
Min.: 1
Mult.: 1

200 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 150 Volt 25 Amp 72In Stock
Min.: 1
Mult.: 1

150 V 6.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 800 Volt 22 Amp 66In Stock
Min.: 1
Mult.: 1

800 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 400V .8A 200uA Sensing 1 935In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 200 uA - 65 C + 110 C Through Hole TO-92 Bulk
Vishay Semiconductors SCRs 800 Volt 25 Amp 79In Stock
Min.: 1
Mult.: 1

800 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
STMicroelectronics SCRs 1.25A SENSITIVE GATE SCRs 6 459In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
Littelfuse SCRs SCR TO92 800V .5A SEN THY 3 870In Stock
Min.: 1
Mult.: 1

S8X5ECSx 800 V 500 uA 500 mA 1.8 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Vishay Semiconductors SCRs 1200 Volt 22 Amp 106In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
WeEn Semiconductors SCRs Thyristor SCR 400V 9A 3-Pin SPT 9 695In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 1.2 V 5 V 500 mV 3 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 1.25 Amp 600 Volt 7 873In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk

Vishay Semiconductors SCRs 25 Volt 25 Amp 56In Stock
Min.: 1
Mult.: 1

25 V 6.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Microchip Technology GA301A
Microchip Technology SCRs SCR 79In Stock
Min.: 1
Mult.: 1
No
100 V 1.5 V 5 V 600 mV 10 uA - 65 C + 150 C Through Hole TO-18-3 Bulk
Central Semiconductor SCRs 100Vrm 15 Ifsm SCR 313In Stock
Min.: 1
Mult.: 1

Bulk