100 MHz Digital Transistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi Digital Transistors SS GP XSTR SPCL TR 197 517In Stock
49 450Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 4 140
: 10 000

Single NPN SMD/SMT SOT-23-3 250 100 MHz 45 V 500 mA 300 mW - 55 C + 150 C BC817-40L Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS GP XSTR SPCL TR 84 716In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Single PNP SMD/SMT SOT-23-3 220 100 MHz 65 V 100 mA 300 mW - 55 C + 150 C BC856BL Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS GP XSTR SPCL TR 73 182In Stock
150 000Expected 05/03/2027
Min.: 1
Mult.: 1
Max.: 7 960
: 10 000

Single PNP SMD/SMT SOT-23-3 220 100 MHz 65 V 100 mA 300 mW - 55 C + 150 C BC856BL Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS GP XSTR SPCL TR 47 323In Stock
20 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Single NPN SMD/SMT SOT-23-3 100 100 MHz 45 V 500 mA 300 mW - 55 C + 150 C BC817-16L Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS GP XSTR SPCL TR 5 051In Stock
270 000On Order
Min.: 1
Mult.: 1
Max.: 30 000
: 3 000

Single NPN SMD/SMT SOT-23-3 160 100 MHz 45 V 500 mA 300 mW - 55 C + 150 C BC817-25L Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS GP XSTR SPCL TR 23In Stock
200 000On Order
Min.: 1
Mult.: 1
Max.: 4 250
: 10 000

Single NPN SMD/SMT SOT-23-3 160 100 MHz 45 V 500 mA 300 mW - 55 C + 150 C BC817-25L Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS GP XSTR SPCL TR
12 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 3 000

Single PNP SMD/SMT SOT-23-3 125 100 MHz 45 V 100 mA 300 mW - 55 C + 150 C BC857AL Reel, Cut Tape, MouseReel