LGA-8 GaN FETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Channel Mode Tradename
EPC GaN FETs EPC eGaN FET, 80 V, 3.6 milliohm at 5 V, LGA 3.5 x 1.95 2 766In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-8 N-Channel 1 Channel 80 V 60 A 3.6 mOhms - 4 V, 6 V 2.5 V 9.4 nC - 40 C + 150 C Enhancement eGaN FET
EPC GaN FETs EPC eGaN FET,80 V, 3.2 milliohm at 5 V, LGA 3.5 x 1.95 16In Stock
5 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-8 N-Channel 1 Channel 80 V 60 A 3.2 mOhms - 4 V, 6 V 2.5 V 10.5 nC - 55 C + 150 C Enhancement eGaN FET
EPC GaN FETs EPC eGaN FET,100 V, 3.2 milliohm at 5 V, LGA 3.5 x 2.0
3 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-8 N-Channel 1 Channel 100 V 60 A 3.2 mOhms - 4 V, 6 V 2.5 V 12.5 nC - 40 C + 150 C Enhancement eGaN FET