DXT5551P5Q-13

Diodes Incorporated
621-DXT5551P5Q-13
DXT5551P5Q-13

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Hi Voltage Transistor PDI5 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI5-3
NPN
Single
160 V
180 V
6 V
115 mV
2.25 W
130 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 80 at 10 mA, 5 V
DC Current Gain hFE Max: 250 at 10 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Bipolar Junction Transistors (BJT)

Diodes Incorporated Automotive Bipolar Junction Transistors (BJT) are highly reliable, AEC-Q101-qualified transistors that meet the demands of the automotive industry. These BJTs come with leading-edge silicon technology that gives the best-in-class saturation voltage performance regarding footprint. The automotive BJTs provide high minimum gains that help reduce the base current requirements and assist in faster switching. These BJTs are supported by the Production Part Approval Process (PPAP).

In Stock: 3 598

Stock:
3 598 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,454 € 4,54 €
0,395 € 39,50 €
0,315 € 157,50 €
0,277 € 277,00 €
0,244 € 610,00 €
Full Reel (Order in multiples of 5000)
0,218 € 1 090,00 €