JFETs

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2 748In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Si SMD/SMT WSON-8 N-Channel Dual 40 V - 40 V - 1.2 V 23 mA - 40 C + 125 C JFE2140 Reel, Cut Tape, MouseReel
Microchip Technology JFETs JFET 119In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 Bulk
Texas Instruments JFETs Ultra-low-noise low -gate-current audio 904In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio 474In Stock
Min.: 1
Mult.: 1
: 250

Si SMD/SMT SOT-23-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2 632In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V - 1.15 V 50 mA - 40 C + 125 C JFE2140 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio JFE150DCKT 1 987In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SC70-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio JFE150DCKR 199In Stock
250Expected 16/11/2026
Min.: 1
Mult.: 1
: 250

Si SMD/SMT SC70-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Microchip Technology 2N4416A
Microchip Technology JFETs JFET 96In Stock
Min.: 1
Mult.: 1
Microchip Technology 2N4858
Microchip Technology JFETs 40V 360mW 50mA JFET THT 90In Stock
Min.: 1
Mult.: 1
No
Si Bulk
Microchip Technology JFETs JFET 5In Stock
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 750 mV to 6 V - 5 mA to - 1 mA 300 mW - 65 C + 200 C Bulk
Microchip Technology JFETs 30V 10mA 300mW JFET THT 88In Stock
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 6 V - 10 mA 300 mW - 65 C + 200 C Bulk
Microchip Technology JFETs 50V 300mW JFET THT 6In Stock
Min.: 1
Mult.: 1
No
Si Through Hole TO-72 Bulk
Microchip Technology JFETs JFET 1In Stock
100Expected 04/09/2026
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 Bulk
Microchip Technology 2N4861
Microchip Technology JFETs 30V 360mW 50mA JFET THT 15In Stock
Min.: 1
Mult.: 1
Microchip Technology JFETs JFET
200On Order
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 N-Channel Single 400 mV 40 V 3 V 30 mA 12 mA 100 Ohms 1.8 W - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 40 V - 40 V 30 mA 10 mA 30 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked Lead-Time 48 Weeks
Min.: 100
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single 30 V 30 V 3 V to 6 V - 60 mA to - 15 mA 100 Ohms 500 mW - 65 C + 200 C Bulk
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 1

Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 40 V - 40 V - 6 V 100 mA 40 Ohms 1.8 W - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1

Si Through Hole TO-18-3 Bulk
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 6.6 mA 30 mA 30 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 4 mA 15 mA 50 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 2.5 mA 8 mA 80 Ohms 360 mW - 65 C + 175 C