Microchip Technology MOSFET Modules

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules FREDFET MOS 8 500 V 100 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 500 V 100 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 103 A 28 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 7 1200 V 310 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 1200 V 400 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 200 V 11 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 32
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 32
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 1000 V 21 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 21 A 380 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 462 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 1000 V 25 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 800 V 29 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 31 A 210 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 543 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 300 V 19 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 130 A 19 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 300 V 19 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 130 A 19 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 300 V 40 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1200 V 32 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 33 A 270 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 1200 V 34 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 35 A 240 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 500 V 38 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 38 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 355 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 500 V 38 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked
Min.: 28
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked
Min.: 38
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 600 V 47 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 49 A 75 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 540 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 34
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 41 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 378 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 21
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 65 mOhm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 30
Mult.: 1

Si Screw Mount T-MAX-3 Tube
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 75 mOhm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount T-MAX-3 Tube