Microchip Technology MOSFET Modules

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules MOSFET MOS 8 500 V 51 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 64 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 480 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-8-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 34
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 58 A 65 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 543 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 800 V 200 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 33 A 200 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 520 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SP3F Non-Stocked
Min.: 9
Mult.: 1

Si Screw Mount SP-32 N-Channel 1 Channel 600 V 72 A 35 mOhms - 30 V, + 30 V 2.1 V - 40 C + 150 C 416 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SP3F Non-Stocked Lead-Time 26 Weeks
Min.: 8
Mult.: 1

Si Screw Mount SP3F N-Channel 600 V 95 A 24 mOhms - 20 V, + 20 V 2.1 V, 5 V - 40 C + 125 C 462 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SP3F Non-Stocked Lead-Time 26 Weeks
Min.: 11
Mult.: 1

Si Screw Mount SP3F N-Channel 600 V 49 A 45 mOhms - 20 V, + 20 V 2.1 V, 5 V - 40 C + 125 C 250 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SP3 Non-Stocked
Min.: 13
Mult.: 1

Si Screw Mount SP3F N-Channel 600 V 39 A 70 mOhms - 20 V, + 20 V 2.1 V, 5 V - 40 C + 125 C 250 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SP3 Non-Stocked Lead-Time 26 Weeks
Min.: 15
Mult.: 1

Si Screw Mount SP3F N-Channel 600 V 22 A 99 mOhms - 20 V, + 20 V 2.5 V - 40 C + 125 C 110 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1

Si Screw Mount SP-6 N-Channel 1 Channel 1 kV 65 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 1.25 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP6C Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Si Screw Mount SP-6 N-Channel 1 Channel 1 kV 215 A 45 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 5 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP6C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SP-6 N-Channel 1 Channel 200 V 372 A 4 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 1.25 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP3F Non-Stocked Lead-Time 26 Weeks
Min.: 13
Mult.: 1

Si Screw Mount SP-32 N-Channel 1 Channel 500 V 26 A 140 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 208 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SP6P Non-Stocked Lead-Time 26 Weeks
Min.: 4
Mult.: 1

Si SP6P Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-5-LP8 Non-Stocked Lead-Time 26 Weeks
Min.: 4
Mult.: 1

Si LP-8 5 mOhms
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP4 Non-Stocked Lead-Time 26 Weeks
Min.: 5
Mult.: 1

Si Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6P N-Channel 700 V 349 A 6.4 mOhms - 10 V, + 25 V 1.9 V - 40 C + 125 C 966 W Bulk
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6L1 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 947 A 3.4 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 3.75 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6L1 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 805 A 3.1 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 3.215 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL1 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 310 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 150 A 16 mOhms - 10 V, + 23 V 1.8 V - 55 C + 175 C 560 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL2 Non-Stocked Lead-Time 20 Weeks
Min.: 4
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 1.8 V - 55 C + 175 C 310 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6L1 Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 700 V 689 A 3.2 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 1.882 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount BL3 N-Channel 1.2 kV 150 A 16 mOhms - 10 V, + 23 V 1.8 V - 55 C + 175 C 560 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL2 Non-Stocked Lead-Time 20 Weeks
Min.: 4
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 1.8 V - 55 C + 175 C 310 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount Module 1.7 kV 179 A 11.7 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 843 W