SiC MOSFET Modules

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 3In Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 2.8 V - 55 C + 175 C 310 W
ROHM Semiconductor MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module 44In Stock
Min.: 1
Mult.: 1
: 4

SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 760A, 1200V, 62mm, HM3, Half-Bridge, Industrial 18In Stock
Min.: 1
Mult.: 1

SiC Screw Mount - 4 V, + 15 V - 40 C + 175 C
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 25In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
SemiQ MOSFET Modules SiC 1200V 80mohm MOSFET Full-Bridge Module 35In Stock
Min.: 1
Mult.: 1
: 40

SiC Press Fit N-Channel 1.2 kV 27 A 77 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 119 W GCMX Reel, Cut Tape
ROHM Semiconductor MOSFET Modules 300A SiC Power Module 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.875 kW BSMx Bulk
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM SIC MOSFET 37In Stock
Min.: 1
Mult.: 1

SiC NXH80B120MNQ0 Tray
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 42In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
Wolfspeed MOSFET Modules HM3 1700V 380A 1In Stock
Min.: 1
Mult.: 1
No
SiC Screw Mount N-Channel 1.7 kV - 4 V, + 15 V 3.6 V - 40 C + 175 C Bulk
ROHM Semiconductor MOSFET Modules 576A 1200V HALF BRIDGE SIC 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 600 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 2.45 kW Bulk
ROHM Semiconductor MOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 204 A - 6 V, + 22 V 1.6 V - 40 C + 150 C 1.36 kW BSMx Tray
ROHM Semiconductor MOSFET Modules Mod: 1200V 180A (no Diode) 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.36 kW BSMx Bulk
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 80 mOhm SOT-227 33In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 25 V - 55 C + 175 C 200 W Tube
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC
7In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 2 kA 2.88 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
ROHM Semiconductor MOSFET Modules 1200V, 300A, Boost Chopper, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 300 A - 6 V, + 22 V 5.6 V - 40 C + 150 C 1.36 kW Bulk


IXYS MOSFET Modules SiC MOSFET phaseleg 25mO SMPD-B 26In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SMPD-10 N-Channel 1.2 kV 58 A - 20 V, + 20 V - 40 C + 150 C Tube
ROHM Semiconductor MOSFET Modules 358A 1200V HALF BRIDGE SIC 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 400 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.57 kW Bulk
ROHM Semiconductor MOSFET Modules SIC Pwr Module Half Bridge 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.26 kW Bulk
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 2300 V
4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 1.5 kA 3.84 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
Infineon Technologies MOSFET Modules CIPOS PRIME 124In Stock
Min.: 1
Mult.: 1
: 176

SiC Screw Mount DIP-16 34 A 76.1 mOhms - 10 V, + 23 V 4.2 V - 40 C + 175 C 154 W Reel, Cut Tape
Infineon Technologies MOSFET Modules CIPOS PRIME 124In Stock
Min.: 1
Mult.: 1
: 176

SiC Screw Mount DIP-16 1.2 kV 30 A 88.3 mOhms - 10 V, + 23 V 4.2 V - 40 C + 175 C 140 W Reel, Cut Tape
ROHM Semiconductor MOSFET Modules 1200V, 70A, Full-bridge, Automotive / Industrial Grade SiC Power Module 60In Stock
Min.: 1
Mult.: 1
SiC 4 Channel 1.2 kV 70 A 25 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
Infineon Technologies MOSFET Modules HYBRID PACK DRIVE G2 SIC 24In Stock
Min.: 1
Mult.: 1

SiC Press Fit Module N-Channel 6 Channel 1.2 kV 500 A 1.87 mOhms - 5 V, 19 V 3.98 V - 40 C + 175 C Drive G2 Tray