STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 300V 0.063Ohm 42A pwr MOSFET 90In Stock
13 000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 300 V 42 A 63 mOhms - 20 V, 20 V 3 V 90 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFETs N-Ch 525V 2.5A 2.1 Ohm SuperMESH3 703In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 525 V 2.5 A 2.1 Ohms - 30 V, 30 V 3.75 V 11 nC 20 W MDmesh Tube
STMicroelectronics MOSFETs N-CH 800V 2.1Ohm 3A Zener-protected 868In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 2.1 Ohms - 30 V, 30 V 4 V 10.5 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 3.0 A Zener SuperMESH 1 020In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 3 V 22.5 nC - 55 C + 150 C 80 W Enhancement Tube


STMicroelectronics MOSFETs N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in a TO-220 package 159In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 36 A 80 mOhms - 25 V, 25 V 4.75 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 55 Amp 1 315In Stock
2 000Expected 02/04/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 55 A 18 mOhms - 16 V, 16 V 1 V 27 nC - 55 C + 175 C 95 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 800 V, 1.50 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220 package 70In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4 A 1.5 Ohms - 30 V, 30 V 3 V 5 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 4.4 A Zener SuperMESH 516In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 4.4 A 1.5 Ohms - 30 V, 30 V 3 V 28 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 5 Amp 2In Stock
1 000Expected 25/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 1.6 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 4.3 A Zener SuperMESH 89In Stock
2 000Expected 28/05/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.3 A 2.4 Ohms - 30 V, 30 V 3 V 32.4 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 4.3 A Zener SuperMESH 5In Stock
2 000Expected 11/06/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.3 A 2.4 Ohms - 30 V, 30 V 3 V 32.4 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 1 845In Stock
2 000Expected 30/10/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 60 A 16 mOhms - 20 V, 20 V 2 V 54 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 734In Stock
1 000Expected 18/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 60 A 14 mOhms - 15 V, 15 V 1 V 35 nC - 65 C + 175 C 110 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 650 V, 39 mOhm typ., 55 A MDmesh M9 Power MOSFET 334In Stock
1 000Expected 05/03/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 55 A 45 mOhms - 30 V, 30 V 4.2 V 80 nC - 55 C + 150 C 245 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a TO-220 package 457In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.5 A 1.6 Ohms - 30 V, 30 V 4 V 13 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V 1 Ohm 9A Zener MDmesh K5 493In Stock
1 000Expected 25/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 75 V .0095 80A STripFet 2 686In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 75 V 80 A 11 mOhms - 20 V, 20 V 2 V 160 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFETs N-channel 900 V, 0.72 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-220 package 502In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 7 A 720 mOhms - 30 V, 30 V 3 V 17.7 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V 7.2 Amp 751In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 7.2 A 1.35 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube


STMicroelectronics MOSFETs N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a TO-220 package 58In Stock
1 000Expected 05/02/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10 A 220 mOhms - 30 V, 30 V 4 V 25.9 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 633In Stock
1 000Expected 15/01/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 80 A 6.5 mOhms - 20 V, 20 V 2 V 142 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 879In Stock
1 000Expected 08/01/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 80 A 8 mOhms - 20 V, 20 V 4 V 112 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFETs N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-220 package 11In Stock
2 000Expected 11/12/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 6 A 2 Ohms - 30 V, 30 V 3 V 13.7 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500V 0.73 Ohm 5A MDmesh II PWR MO 547In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 5 A 790 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs PTD HIGH VOLTAGE 307In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 450 V 500 mA 4.5 Ohms - 30 V, 30 V 2.3 V 7 nC - 65 C + 150 C 3.1 W Enhancement