STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-CH 250V 0.29Ohm 8A STripFET II 222In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 250 V 8 A 290 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 175 C 72 W Enhancement STripFET Tube

STMicroelectronics MOSFETs N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-247 package 11In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 28 A 110 mOhms - 25 V, 25 V 3 V 54 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh DM6 Power MOSFET in a TO-247 long lea 85In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 117 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 800V 0.37Ohm 12A MDmesh K5
831Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 12 A 450 mOhms - 30 V, 30 V 4 V 29 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package 1In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 18 A 200 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement FDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 300 V, 37 mOhm typ., 53 A MDmesh M5 Power MOSFET in a
1 694Expected 05/03/2027
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 300 V 53 A 40 mOhms - 25 V, 25 V 3 V 95 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 500 V, 61 mOhm typ., 38 A MDmesh DM6 Power MOSFET in
1 943Expected 02/04/2027
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 38 A 71 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in
1 000Expected 29/01/2027
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 36 A 80 mOhms - 25 V, 25 V 3 V 55 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs Low charge STripFET
984Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 550 mOhm typ., 8 A MDmesh K5 Power MOSFET in a DPAK package
5 000Expected 28/05/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 8 A 630 mOhms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 100 V, 0.136 Ohm typ., 10 A STripFET F6 Power MOSFET in a DPAK package
14 938Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 10 A 180 mOhms - 20 V, 20 V 2 V 16.5 nC - 55 C + 175 C 40 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 2.75 Ohm typ., 2 A MDmesh K5 Power MOSFET in a DPAK package
3 904Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2 A 2.75 Ohms - 30 V, 30 V 3 V 2.63 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade P-channel -80 V, 18.5 mOhm typ., -40 A STripFET F6 Power MOSFET
12 500On Order
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 80 V 40 A 28 mOhms - 20 V, 20 V 4 V 73 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 STripFET Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in a DPAK package
4 941Expected 26/02/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 3 A 2.1 Ohms - 30 V, 30 V 5 V 3.7 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 525 V 4.4 A DPAK TO-220F
4 512Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 4.4 A 1.28 Ohms - 30 V, 30 V 3 V 16.9 nC - 55 C + 150 C 70 W Enhancement UltraFASTmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 900 V, 720 mOhm typ., 7 A MDmesh K5 Power MOSFET in a DPAK package
4 003Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 900 V 7 A 720 mOhms - 30 V, 30 V 3 V 17.7 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package
4 990Expected 23/07/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 570 mOhms - 30 V, 30 V 3 V 4 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.024 Ohm typ., 88 A MDmesh M5 Power MOSFET in a ISOTOP package
288On Order
Min.: 1
Mult.: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 650 V 88 A 24 mOhms - 25 V, 25 V 3 V 204 nC - 55 C + 150 C 494 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-ch 650 V 0.168 Ohm 18 A MDmesh M5
4 000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 18 A 190 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-3PF packge
511On Order
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.2 kV 12 A 620 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 63 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-3PF package
1 760On Order
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.7 kV 2.6 A 7 Ohms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1500 V 4 A PowerMESH
900Expected 25/06/2027
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 4 A 7 Ohms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 37 mOhm typ., 54 A MDmesh DM9 Power MOSFET
600Expected 05/02/2027
Min.: 1
Mult.: 1
Max.: 50
: 600

Si SMD/SMT HU3PAK-7 N-Channel 1 Channel 600 V 54 A 46 mOhms 30 V 4.5 V 77 nC - 55 C + 150 C 245 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 38 mOhm typ., 51 A MDmesh DM9 Power MOSFET
1 200Expected 05/02/2027
Min.: 1
Mult.: 1
: 600

Si SMD/SMT HU3PAK-7 N-Channel 1 Channel 650 V 51 A 50 mOhms 30 V 4.5 V 100 nC - 55 C + 150 C 245 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 80 V, 5.2 mOhm typ., 100 A STripFET F7 Power MOSFET in a PowerFLAT 5x6
3 000Expected 26/02/2027
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 100 A 6.1 mOhms - 20 V, 20 V 2.5 V 46.8 nC - 55 C + 175 C 120 W Enhancement STripFET Reel, Cut Tape, MouseReel