STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 30 V 0.015 Ohm 9A STripFET V
14 989On Order
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 30 V 9 A 19 mOhms - 22 V, 22 V 1 V 6 nC - 55 C + 150 C 50 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.85 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6
3 000Expected 07/05/2027
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 4.5 A 1 Ohms - 25 V, 25 V 2 V 10.3 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.475 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in a PowerFLAT 5x5
3 000Expected 07/05/2027
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x5-12 N-Channel 1 Channel 650 V 8.5 A 530 mOhms - 25 V, 25 V 4 V 17 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-CH 40V 15A STripFET V
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 40 V 60 A 9 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 1.5Ohm 2.2A MDMesh II MOS
5 977Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-HV-8 N-Channel 1 Channel 600 V 2.2 A 1.8 Ohms - 25 V, 25 V 2 V 9.5 nC - 55 C + 150 C 2 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel -40 V, 0.0115 Ohm typ., -60 A STripFET F6 Power MOSFET in a PowerFLAT
14 999On Order
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 40 V 60 A 11.5 mOhms - 20 V, 20 V 1 V 34 nC - 55 C + 175 C 100 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 40 V, 0.0175 Ohm typ., 8 A STripFET F6 Power MOSFET in a PowerFLAT 3.3
5 673Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 40 V 8 A 20.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.009Ohm 16A STripFET VII
5 987On Order
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 16 A 10.5 mOhms - 20 V, 20 V 3 V 39 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 10 Amp Zener SuperMESH
1 000Expected 05/02/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 120A STripFET II 110A
4 900On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 120 A 10.5 mOhms - 20 V, 20 V 2 V 233 nC - 55 C + 175 C 312 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 16 Amp
11 171Expected 07/10/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 16 A 100 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 175 C 45 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 650V 0.198 Ohm 15 A MDmesh V
2 000Expected 12/02/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 9.4 A 220 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V 0.27 ohm 13A MDmesh
2 000Expected 28/05/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 260 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V 0.275 Ohm 17.5A MDmesh K5
2 000Expected 20/08/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms - 30 V, 30 V 3 V 48 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp
800Expected 18/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 3 V 56 nC - 65 C + 150 C 192 W Enhancement FDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 165 mOhm typ., 18 A MDmesh DM6 Power MOSFET in a TO-220 package
1 381Expected 04/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 195 mOhms - 25 V, 25 V 3.25 V 24 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 80 V 2.1 mOhm 180 A STripFET VI DG
1 000Expected 20/11/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 180 A 2.5 mOhms - 20 V, 20 V 4 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-220 package
3 998On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 22 A 130 mOhms - 25 V, 25 V 3 V 39 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 0.135Ohm typ. 22A MDmesh M2
1 988Expected 21/05/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 24 A 120 mOhms - 25 V, 25 V 3 V 37 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Low charge STripFET
1 803Expected 07/05/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 30 A 75 mOhms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 125 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 40 Amp
1 988Expected 27/08/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 40 A 33 mOhms - 20 V, 20 V 1 V 46 nC - 55 C + 175 C 150 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 650V 0.067 Ohm 35A MDmesh M5 MOS
1 678Expected 29/01/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 35 A 78 mOhms - 25 V, 25 V 5 V 82 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N Ch 250V 0.21 15A Pwr MOSFET
4 988On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 45 A 69 mOhms - 20 V, 20 V 2 V 68.2 nC - 55 C + 150 C 160 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 650V 0.056 Ohm 42 A MDmesh M5
1 999Expected 26/03/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 42 A 63 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Low charge STripFET
5 000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Tube