Dual MOSFETs

Results: 1 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging


onsemi MOSFETs NFET DFN8 60V 17A 39MOHM 945In Stock
1 500Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 245
: 1 500

Si SMD/SMT DFN-8 N-Channel 2 Channel 60 V 17 A 39 mOhms 20 V 3 V 11 nC - 55 C + 175 C 23 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20 317In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
Toshiba MOSFETs LowON Res MOSFET ID=0.8A VDSS=20V 211 531In Stock
Min.: 1
Mult.: 1
: 4 000

Si SMD/SMT SOT-563-6 N-Channel, P-Channel 2 Channel 20 V 80 mA, 720 mA 240 mOhms, 300 mOhms - 10 V, - 8 V, 8 V, 10 V 350 mV, 1 V 2 nC, 1.76 nC - 55 C + 150 C 150 mW Enhancement U-MOSIII / U-MOSV Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 12V Vgs Thin PowerPAK SC-70 110 643In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SC-70-6 P-Channel 2 Channel 20 V 4.5 A 47 mOhms, 47 mOhms - 12 V, 12 V 1.4 V 23 nC - 55 C + 150 C 7.8 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 20V Vds Dual N-Ch AEC-Q101 Qualified 301 476In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SC-70-6 N-Channel 2 Channel 20 V 840 mA 350 mOhms - 12 V, 12 V 1 V 700 pC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs Dual Nch 40V Vds PowerPAK SO-8L 71 040In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 2 Channel 40 V 20 A, 60 A 9.4 mOhms, 3.9 mOhms - 20 V, 20 V 1.3 V, 1.4 V 33 nC, 75 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs Dual N-Channel 75V AEC-Q101 Qualified 28 792In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 2 Channel 75 V 17 A 41 mOhms - 20 V, 20 V 1.5 V 21 nC - 55 C + 175 C 34 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs Asymmetric N ch 30V/30V 55A/85A P 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 2 Channel 30 V 27 A 5 mOhms - 20 V, 20 V 2.2 V 19 nC - 55 C + 150 C 2.27 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs 40V 6A 29OHM DUAL NCH LOGIC 58 987In Stock
Min.: 1
Mult.: 1
Max.: 420
: 2 500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 40 V 6 A 21 mOhms - 20 V, 20 V 1 V 11 nC - 55 C + 150 C 2 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs -60V Vds 20V Vgs SO-8 74 410In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOIC-8 P-Channel 2 Channel 60 V 3.1 A 120 mOhms - 20 V, 20 V 1 V 22 nC - 55 C + 175 C 2.4 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-channel 60 V, 23 mOhm typ., 33 A STripFET F7 Power MOSFET in a PowerFLAT 41 498In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 33 A 23 mOhms, 23 mOhms - 20 V, 20 V 2 V 8 nC - 55 C + 175 C 58 W Enhancement STripFET Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET N-CHANNEL P-CHANNEL SOT-563 236 194In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT SOT-563-6 N-Channel, P-Channel 2 Channel 20 V 640 mA, 870 mA 400 mOhms, 700 mOhms - 6 V, 6 V 500 mV 736.6 pC, 622.4 pC - 55 C + 150 C 530 mW Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds Dual N-Ch AEC-Q101 Qualified 40 493In Stock
Min.: 1
Mult.: 1
: 2 000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 2 Channel 100 V 70 A 8.6 mOhms - 20 V, 20 V 2 V 46 nC - 55 C + 175 C 187 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
onsemi MOSFETs SuperSOT-3 54 957In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3 000

Si SMD/SMT SSOT-6 P-Channel 2 Channel 12 V 2.5 A 69 mOhms - 8 V, 8 V 1.5 V 8 nC - 55 C + 150 C 960 mW Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 20V/-20V N/P 217 741In Stock
159 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT SSOT-6 N-Channel, P-Channel 2 Channel 20 V 2.2 A, 3 A 70 mOhms - 12 V, 12 V 500 mV, 600 mV 4.6 nC, 3.7 nC - 55 C + 150 C 960 mW Enhancement PowerTrench Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs N Ch 20Vds 8Vgs AEC-Q101 Qualified 308 399In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-363-6 N-Channel, P-Channel 2 Channel 20 V 850 mA 150 mOhms, 500 mOhms - 8 V, 8 V 450 mV, 1.5 V 930 pC, 1 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 40V 15A AEC-Q101 Qualified 55 699In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 2 Channel 40 V 15 A, 18 A 13.3 mOhms, 5.3 mOhms - 20 V, 20 V 1.5 V 20 nC, 48 nC - 55 C + 175 C 43 W, 48 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 60V Vds 20V Vgs PowerPAK 1212-8W 39 162In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-1212-8 N-Channel 2 Channel 60 V 6 A 36 mOhms - 20 V, 20 V 1.5 V 6.2 nC - 55 C + 175 C 27.8 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs SMALL SIGNAL+P-CH 67 607In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSOP-6 N-Channel, P-Channel 2 Channel 30 V 2 A, 2.3 A 44 mOhms, 62 mOhms - 20 V, 20 V 1.5 V, 1.6 V 650 pC, 1.2 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs Dual N-Channel 80V, 15mOhms, SOT-1205-8 Standard Level MOSFET 29 837In Stock
Min.: 1
Mult.: 1
: 1 500

Si SMD/SMT SOT-1205-8 N-Channel 2 Channel 80 V 23 A 11.2 mOhms - 20 V, 20 V 2.4 V 35.1 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs N Ch 20Vds 12Vgs AEC-Q101 Qualified 130 679In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 800 mA 200 mOhms - 12 V, 12 V 450 mV 1.25 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 20V Vds 0.8A Id AEC-Q101 Qualified 181 173In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 800 mA 200 mOhms, 200 mOhms - 12 V, 12 V 450 mV 1.15 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs Dual Nch 20V Vds SOT-363 127 420In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 850 mA 300 mOhms - 12 V, 12 V 1.5 V 1.2 nC - 55 C + 175 C 1.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Dual P-Channel 30V TSOP-6 170 532In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSOP-6 P-Channel 2 Channel 30 V 2.5 A 140 mOhms - 20 V, 20 V 1.5 V 11.1 nC - 55 C + 175 C 1.67 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Dual N-Ch 80V Vds AEC-Q101 Qualified 26 289In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 2 Channel 80 V 30 A 17.9 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel