Single MOSFETs

Results: 14 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs 80V 1.4mOhm N-ch MOSFET SOP Advance(E) UMOS -H 2 492In Stock
Min.: 1
Mult.: 1
: 5 000
Si SMD/SMT SOP-8 N-Channel 1 Channel 80 V 288 A 1.4 mOhms 20 V 3.6 V 80 nC + 175 C 250 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET 3 580In Stock
Min.: 1
Mult.: 1
Max.: 3 000

Si SMD/SMT PowerPAK SO-8L-4 P-Channel 1 Channel 60 V 30 A 16 mOhms 20 V 2.5 V 90 nC - 55 C + 175 C 83 W Enhancement
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 80 V 7 307In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 5 000
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 122 A 3.4 mOhms 20 V 3.2 V 34 nC - 55 C + 175 C 115 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 3 518In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 8 Power MOSFET, 80 V 3 095In Stock
Min.: 1
Mult.: 1
: 4 000
Si SMD/SMT PG-WSON-8 N-Channel 1 Channel 80 V 269 A 1.54 mOhms 20 V 3.5 V 76 nC - 55 C + 175 C 263 W Enhancement OptiMOS Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 1 906In Stock
Min.: 1
Mult.: 1
Max.: 3 000
Si SMD/SMT PowerPAK-SO-8L N-Channel 1 Channel 40 V 58 A 6.3 mOhms 20 V 2.5 V 36 nC - 55 C + 175 C 48 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 690In Stock
Min.: 1
Mult.: 1
Si SMD/SMT TO-263-7L N-Channel 1 Channel 40 V 150 A 1.63 mOhms 20 V 3.5 V 106 C - 55 C + 175 C 150 W Enhancement
onsemi MOSFETs T6 40V NCH LL IN U8FL 828In Stock
Min.: 1
Mult.: 1
Max.: 83
: 1 500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 107 A 3.1 mOhms 20 V 2 V 35 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape
onsemi MOSFETs FET 100V 56.0 MOHM PQFN56 2 065In Stock
Min.: 1
Mult.: 1
Max.: 207
: 3 000

Si SMD/SMT PQFN-8 N-Channel 1 Channel 100 V 16.5 A 56 mOhms 20 V 4 V 5 nC - 55 C + 150 C 31 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) MOSFET 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 30 V 7.7 A 0.031 Ohms 12 V 1.2 V 52 nC - 55 C + 150 C 2.7 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET 1 574In Stock
Min.: 1
Mult.: 1
Max.: 2 000
Si SMD/SMT TO-252-3 P-Channel 1 Channel 60 V 50 A 20 mOhms 20 V 2.5 V 98 nC - 55 C + 175 C 136 W Enhancement
iDEAL Semiconductor MOSFETs N-CH 150V 233A TOLL 50In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TOLL N-Channel 1 Channel 150 V 233 A 2.5 mOhms 20 V 3.3 V 123 nC - 55 C + 175 C 314 W Enhancement SuperQ Bulk
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 5 214In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 130 A 3.3 mOhms 16 V 2 V 44.3 nC - 55 C + 175 C 118 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 11 144In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TDSON-8FL N-Channel 1 Channel 120 V 163 A 3.7 mOhms - 20 V, 20 V 3.6 V 46 nC - 55 C + 175 C 214 W Enhancement OptiMOS Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 14 228In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 40 V 94 A 5.2 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 175 C 91 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET_)40V 60V) 56 130In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 30 A 15.9 mOhms - 20 V, 20 V 1.6 V 33 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs MOSFT 200V 49A 40mOhm 156nCAC 23 368In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 50 A 40 mOhms - 20 V, 20 V 4 V 156 nC - 55 C + 175 C 300 W Enhancement Tube
Infineon Technologies MOSFETs IFX FET 40V 3 429In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 201 A 1.15 mOhms - 20 V, 20 V 3.4 V 210 nC - 55 C + 175 C 375 W Enhancement Tube
Vishay / Siliconix MOSFETs N-CHANNEL 80-V (D-S) 175C MOSFET 4 855In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerPAK-8 N-Channel 1 Channel 80 V 45 A 15.6 mOhms - 20 V, 20 V 2.5 V 26 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape

onsemi MOSFETs 100V N-Ch QFET Logic Level 225 544In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 10 A 180 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs 205W 1MHz Automotive; AEC-Q101 14 862In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 160 A 1.5 mOhms - 20 V, 20 V 3 V 103 nC + 175 C 205 W Enhancement AEC-Q101 Reel, Cut Tape
Vishay / Siliconix MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 203 416In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 40.5 A 6.7 mOhms - 16 V, 20 V 1.1 V 12.5 nC - 55 C + 150 C 19.8 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK SO-8 32 929In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 30 V 35 A 10 mOhms - 20 V, 20 V 2.8 V 47.5 nC - 55 C + 150 C 35.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
onsemi MOSFETs 900V N-Channel QFET 11 765In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 5.4 A 2.3 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 3.13 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 500V 20A NCH MOSFET 7 185In Stock
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 230 mOhms - 30 V, 30 V 3 V 59.5 nC - 55 C + 150 C 38.5 W Enhancement Tube