ROHM Semiconductor LED Lighting Driver ICs

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost DC/DC Controller 3 620In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 16-channel Constant Current Driver Embedded Automotive Backlight LED Driver 3 600In Stock
Min.: 1
Mult.: 1
: 1 500

Boost, Buck 130 mA VQFN-48 5.5 V 3 V 409.6 kHz to 5 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 3 600In Stock
Min.: 1
Mult.: 1
: 1 500

80 mA HTSSOP-B-54 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter 3 896In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost 120 mA HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 3CH LED DRIVER WITH SPI 9 561In Stock
Min.: 1
Mult.: 1
: 2 000

3 Output Buck 4.8 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs Std Boost 6Ch 2.7-22V VQFN024V4040 1 384In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 25 mA VQFN-24 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost 100 mA VQFN-28 27 V 6 V 1.25 MHz 41 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Source Driver 1 804In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable 156 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 2 200In Stock
Min.: 1
Mult.: 1
: 1 000

80 mA VQFN-56 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver With PWM Brightness Control for up to 6 LEDs in Series 4 953In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A60NUX - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nch 30V 5.5A Power MOSFET 4 588In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost SOP-16 18 V 9 V 150 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 3 560In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD panel 1 504In Stock
Min.: 1
Mult.: 1
: 2 000

6 Output Boost 400 mA HTSSOP-40 35 V 9 V 500 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 12ch LED Driver IC for Automotive with 3-line Serial Interface 2 136In Stock
Min.: 1
Mult.: 1
: 2 500

12 Output Boost 50 mA SSOP-B-20 5.5 V 3 V 1.25 MHz 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER HTSSOP 4 422In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 924In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED 1 258In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83732HFP-M - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 2 486In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 7 219In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 4 822In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 2 A HTSSOP-B-20 70 V 4.5 V 100 Hz to 2 kHz 60 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1 969In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 40V 600mA, 1ch Constant Current Driver for Automotive LED Lamps 5 900In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs LED source Dvr 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output 500 mA HRP-7 42 V 4.5 V 5 kHz BD8374HFP-M - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch Buck Type White LED Driver for Large LCD 4 903In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 15 mA SOP-16 35 V 10.5 V 150 kHz 9 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std Buck 1Ch 9-35V DIP7AK 1 981In Stock
Min.: 1
Mult.: 1

1 Output Buck DIP-7 35 V 9 V 400 kHz Adjustable - 40 C + 105 C Tube