onsemi LED Lighting Driver ICs

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi LED Lighting Driver ICs SOD 123 25mA 15% CCR 1 893In Stock
39 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025 - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 30mA 10% CCR 4 198In Stock
Min.: 1
Mult.: 1
Max.: 520
: 1 000

1 Output Boost, Buck 30 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45030AZ - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 50 V 10 mA +/- 30% 460 mW package 492In Stock
183 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 10 mA SOD-123 50 V 50 V 1 MHz Adjustable NSI50010YT1G - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 15MA +/- 20% CCR 3 032In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45015W - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20MA 10% CCR 5 133In Stock
6 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 721In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020J - 55 C + 150 C AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 20MA 15% CCR 172In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 20 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020 - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 10% CCR 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SOD-123 NSI45025A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 25MA 10% CCR 590In Stock
Min.: 1
Mult.: 1
: 1 000

SOT-223 NSI45025AZ AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 25MA 15% CCR 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45025 - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 10% CCR 5 406In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 15% CCR 290In Stock
Min.: 1
Mult.: 1
: 3 000

SOD-123 NSI45030 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Dvr Adj Constant Crnt Reg 45V 35mA 684In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Boost, Buck 70 mA SOT-223-4 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45035J - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 353In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 175 C AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SMB 20 MA 15% CCR 2 103In Stock
Min.: 1
Mult.: 1
: 2 500
1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 30 MA 15% CCR 664In Stock
22 500On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCL30488B1DR2G
onsemi LED Lighting Driver ICs PFC QUASI-RESONANT PRIMARY SIDE CURRENT-MODE CONTROLLER FOR LED LIGHTING WITH THERMAL FOLDBACK 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Flyback 500 mA SOIC-7 20 V 16 V NCL30488B - 40 C + 125 C Reel, Cut Tape
onsemi NCV78702MW0AR2G
onsemi LED Lighting Driver ICs 2PH BOOST CONTROLLER SPI GRESHAM 122In Stock
Min.: 1
Mult.: 1
: 2 500

NCV78702 Reel, Cut Tape
onsemi NCV7693DB0R2G
onsemi LED Lighting Driver ICs N693 PAA NCV7693 FAB GRES 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

NCV7693 Reel, Cut Tape
onsemi LED Lighting Driver ICs DACD FOR LED LIGHT
42 500On Order
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck SOIC-10 20 V 20 V 190 kHz 1 V to 19 V NCL30170 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Smart Non-isolated PFC Buck LED Driver
7 344On Order
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 250 mA SOIC-8 20 V 20 V 250 kHz Adjustable FL7701 - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs LED Driver Charge pump 2 ch
8 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

2 Output Charge Pump 2 A TQFN-16 5.5 V 2.5 V 800 kHz Adjustable CAT3224 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs High Efficiency Synchronous Dual Buck LED Driver for Automotive Front Lighting, Bottom Side Cooling
2 500Expected 19/02/2027
Min.: 1
Mult.: 1
Max.: 250

NCV78935
onsemi LED Lighting Driver ICs High Efficiency Synchronous Dual Buck LED Driver for Automotive Front Lighting, Top Side Cooling
2 500Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 250

NCV78935
onsemi LED Lighting Driver ICs High Efficiency Synchronous Triple Buck LED Driver for Automotive Front Lighting, Bottom Side Cooling
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 250

3 Output Buck 1.6 A TSSOP-35 5.5 V 3 V 16 MHz NCV78935 - 40 C + 125 C