SMD/SMT SOIC-8 Microcontrollers - MCU

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 1 119In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit 8 bit 8 MHz 6 I/O 38 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 8MHz INTERN OSCILATR 405In Stock
1 200Expected 31/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 1In Stock
900Expected 31/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 359In Stock
6 600Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS 21In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 768In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 46In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 RISC 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
1 385Expected 13/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 10 bit 32 MHz 5 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 868In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 12 bit 32 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 823In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 14 kB 8 bit 12 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1 951In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 12 bit 32 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 429In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 14 kB 8 bit 12 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 1 000In Stock
1 400Expected 01/12/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 497In Stock
2 900Expected 19/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU A A 595-MSP430G2230QDREP 5In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MSP430 2 kB 16 bit 10 bit 16 MHz 4 I/O 128 B 1.8 V 3.6 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 455In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 325In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 4 kB 8 bit 10 bit 16 MHz 4 I/O 256 B 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8 188In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 4 kB 8 bit 10 bit 20 MHz 4 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz Hi +105C 212In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 10 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 890In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+105degC, Automotive Qualified, SOIC 8 398In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, T&R
110 884On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AVR 4 kB 8 bit 10 bit 20 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube
3 598Expected 08/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AVR 4 kB 8 bit 10 bit 20 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM
3 399Expected 05/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube
4 096Expected 05/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AVR 4 kB 8 bit 10 bit 20 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube