TSSOP-16 AEC-Q100 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT TSSOP-16 S08 16 kB 8 bit 10 bit 40 MHz 12 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+150degC, Automotive Qualified, SOP 16 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-16 S08 16 kB 8 bit 10 bit 36 MHz 12 I/O 1 kB 2.7 V 5.5 V - 40 C + 150 C AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 40 MHz 12 I/O 256 B 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 40 MHz 12 I/O 256 B 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 Non-Stocked Lead-Time 16 Weeks
Min.: 2 880
Mult.: 2 880

SMD/SMT TSSOP-16 S08 8 kB 8 bit 10 bit 40 MHz 12 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 16KB Flash, SOP 16 Non-Stocked Lead-Time 16 Weeks
Min.: 2 880
Mult.: 2 880

SMD/SMT TSSOP-16 S08 16 kB 8 bit 12 bit 20 MHz 14 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube
NXP Semiconductors S9KEAZN8ACTGR
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel