16 bit SMD/SMT Digital Signal Processors & Controllers - DSP, DSC

Results: 2 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 32KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 2 664In Stock
Min.: 1
Mult.: 1
: 3 300

DSCs dsPIC33E 1 Core 70 MHz UQFN-36 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM103 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 129In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 70 MHz QFN-44 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM304 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 30MIPS 12KB FLASH 286In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 20 MHz QFN-28 12 kB 512 B 4.5 V to 5.5 V dsPIC30F2010 dsPIC SMD/SMT - 40 C + 125 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash 8KB RAM 60 MHz 1 258In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF523Processor,600Mhz,Ethernet,USB 19In Stock
Min.: 1
Mult.: 1

DSPs Blackfin 600 MHz BGA-208 132 kB 64 kB 950 mV to 1.26 V ADSP-BF523 Blackfin SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM MCPWM QEI 350In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512MC206 dsPIC SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp
115In Stock
Min.: 1
Mult.: 1

DSCs TQFP-100 DSPIC33EP512GM710 dsPIC SMD/SMT AEC-Q100 Bulk
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 3 206In Stock
Min.: 1
Mult.: 1
: 3 300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 64KB Flash 127In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 40 MHz TQFP-100 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP710A dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 64P OpAmps 169In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-64 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256MC506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG 417In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor, 500MHz,132KB SRAM 29In Stock
Min.: 1
Mult.: 1

DSPs Blackfin 500 MHz BGA-182 132 kB 64 kB 1.2 V ADSP-BF534 Blackfin SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 458In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 6 647In Stock
Min.: 1
Mult.: 1
: 3 300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 256KB Flash 2 200In Stock
Min.: 1
Mult.: 1
: 1 200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG 1 096In Stock
Min.: 1
Mult.: 1
: 1 200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 128KB FLASH 117In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP310 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM,LOW POWER 28In Stock
Min.: 1
Mult.: 1

DSPs Blackfin 400 MHz CSPBGA-160 148 kB 64 kB 80 kB 64 kB 1.2 V ADSP-BF533 Blackfin SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 16KB Flash, 32MHz, QFP 32 499In Stock
Min.: 1
Mult.: 1
: 2 000

DSCs 56800E 1 Core 32 MHz QFP-32 16 kB 4 kB 2.5 V 56F801x SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 3 085In Stock
Min.: 1
Mult.: 1
: 3 300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 471In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP505 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 512KB Flash 253In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz QFN-64 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 64KB Flash 330In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz QFN-64 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16b DSC 64KBFL 8KBRM 60MHz 44P PTG CTMU 201In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-44 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GP504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16b DSC 64KB Flash DMA 40MIPSnanoWatt 160In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 40 MHz QFN-44 64 kB 8 kB 3.3 V dsPIC33FJ64GP204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube