16 kB Digital Signal Processors & Controllers - DSP, DSC

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 300In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 40MIPS 128KB 363In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-80 128 kB 16 kB 3.3 V dsPIC33FJ128MC708 dsPIC SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 634In Stock
Min.: 1
Mult.: 1
: 1 200

DSCs dsPIC33FJ 40 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM 1 434In Stock
Min.: 1
Mult.: 1
: 1 200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 128KB Flash 315In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP306 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 128KB FL 16KBR 60MHz 44P OpAmps 354In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 775In Stock
1 440Expected 28/09/2026
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM604 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 265In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM604 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 280In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-100 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 599In Stock
Min.: 1
Mult.: 1
: 1 600

DSCs dsPIC33E 1 Core 60 MHz QFN-S-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 1 190In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 875In Stock
Min.: 1
Mult.: 1
: 1 200

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 bit DSC 20MIPS 128KB Flash
542In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 128 kB 16 kB 3.3 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 64LD 40 MIPS 128KB Flash 267In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128MC706 dsPIC SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit 128KB Flash Motor CAN DMA
186In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-S-28 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128MC802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit 64KB Flash Motor CAN DMA
172In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-44 64 kB 16 kB 3.3 V dsPIC33FJ64MC804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD128KB DMA 40MIPS 701In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 202In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 350In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD128KB DMA 40MIPS 628In Stock
900Expected 15/03/2027
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-44 128 kB 16 kB 3 V to 3.6 V DSPIC33FJ128MC804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 398In Stock
3 200On Order
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128MC804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 64KB 302In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64MC804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 128KB Flash 549In Stock
1 760Expected 04/09/2026
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V DSPIC33FJ128GP706 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 128KB Flash 752In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-80 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP708 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 462In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 256 kB 16 kB 3 V to 3.6 V dsPIC33FJ256GP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray