+ 105 C Digital Signal Processors & Controllers - DSP, DSC

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor 1In Stock
270Expected 04/03/2027
Min.: 1
Mult.: 1

DSPs C674x 1 Core 456 MHz NFBGA-361 32 kB 128 kB 32 kB 32 kB 1.3 V TMS320C6748 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media Pr oc A 595-MS320DM816 A 595-MS320DM8168CCYG4 19In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 750 MHz, 930 MHz FCBGA-1031 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1 V TMS320DM8168 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 3In Stock
Min.: 1
Mult.: 1

DSPs C67x 167 MHz HLQFP-208 8 kB 256 kB 1.2 V TMS320C6713B TMS320 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 3In Stock
Min.: 1
Mult.: 1

DSPs C67x+ 1 Core 250 MHz BGA-256 384 kB 256 kB 32 kB 1.2 V TMS320C6727B TMS320 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, LQFP64 160In Stock
Min.: 1
Mult.: 1

DSCs 56800 1 Core 100 MHz LQFP-64 128 kB 20 kB 3.3 V 56F816xx SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 32KB Flash, 32MHz, QFP 64 797In Stock
Min.: 1
Mult.: 1
: 1 500

DSCs 56800E 1 Core 32 MHz LQFP-32 32 kB 4 kB 3.3 V 56F802x SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 128KB Flash, 60MHz, QFP 128 5In Stock
720Expected 01/02/2027
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 60 MHz QFP-128 128 kB 12 kB 3.3 V 56F834x SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 32KB Flash, 60MHz, QFP 48 92In Stock
1 250Expected 26/04/2027
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 60 MHz QFP-48 8 kB 4 kB 3.3 V 56F832xx SMD/SMT - 40 C + 105 C AEC-Q100 Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 8In Stock
Min.: 1
Mult.: 1
No
DSPs C64x 1 Core 500 MHz BGA-548 16 kB 16 kB 1.4 V TMS320DM642 DaVinci TMS320 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Processor 21In Stock
Min.: 1
Mult.: 1
No
DSPs 600 MHz FCBGA-532 1.1 V TMS320C6414T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Proc A 595-S320C6711 A 595-S320C6711DZDP250 2In Stock
Min.: 1
Mult.: 1
No
DSPs C67x 250 MHz BGA-272 64 kB 512 kB 1.4 V TMS320C6711D TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform A 595- A 595-TMS32C6711DZD167 14In Stock
Min.: 1
Mult.: 1
No
DSPs C67x 1 Core 167 MHz BGA-272 64 kB 512 kB 4 kB 4 kB 1.26 V TMS320C6711D TMS320 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 4In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15, C66x 2 Core 1 GHz, 1 GHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 1 V 66AK2G12 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 2In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15, C66x 2 Core 600 MHz, 600 MHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 900 mV 66AK2G12 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 4In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15, C66x 2 Core 600 MHz, 600 MHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 900 mV 66AK2G12 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc A 595-DM3730CUSD100 A A 595-DM3730CUSD100 17In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-515 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 2In Stock
Min.: 1
Mult.: 1
No
DSPs 720 MHz FCBGA-532 1.2 V TMS320C6416T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Proc A 595-S320C6711 A 595-S320C6711DZDP200 1In Stock
Min.: 1
Mult.: 1
No
DSPs C67x 1 Core 200 MHz BGA-272 64 kB 512 kB 4 kB 4 kB 1.26 V TMS320C6711D TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
120Expected 09/02/2027
Min.: 1
Mult.: 1

DSPs C64x 1 Core 600 MHz FCCSP-532 128 kB 128 kB 1.1 V TMS320C6414T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 256KB Flash, 60MHz, QFP 128
671Expected 07/09/2026
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 60 MHz QFP-128 256 kB 20 kB 3.3 V 56F835x SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 512KB Flash, 60MHz, QFP 144
2 593On Order
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 60 MHz QFP-144 512 kB 36 kB 3.3 V 56F8366 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 512KB Flash, 60MHz, QFP 160
484Expected 23/09/2026
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 60 MHz QFP-160 512 kB 36 kB 3.3 V 56F8367 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low-Pwr App Proc
995Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000
No
DSPs C674x 1 Core 375 MHz NFBGA-361 32 kB 256 kB 32 kB 32 kB 1.8 V SMOMAPL138B-HIREL OMAP SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor
183Expected 20/08/2026
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 456 MHz, 456 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.3 V OMAP-L138 OMAP SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor
90Expected 09/02/2027
Min.: 1
Mult.: 1

DSPs C674x 1 Core 375 MHz NFBGA-361 32 kB 128 kB 32 kB 32 kB 1.2 V TMS320C6748 SMD/SMT - 40 C + 105 C Tray