AEC-Q100 Digital Signal Processors & Controllers - DSP, DSC

Results: 1 731
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 1 255In Stock
1 440Expected 28/09/2026
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM604 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 295In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM604 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 280In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-100 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 731In Stock
Min.: 1
Mult.: 1
: 3 300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 256 kB 24 kB 3 V to 3.6 V DSPIC33CK256MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 256KB Flash 890In Stock
Min.: 1
Mult.: 1
: 1 200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash 450In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP508 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 599In Stock
Min.: 1
Mult.: 1
: 1 600

DSCs dsPIC33E 1 Core 60 MHz QFN-S-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 1 190In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 875In Stock
Min.: 1
Mult.: 1
: 1 200

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM OpAmp Cmptr 1 180In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GP504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC 717In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-64 512 kB 52 kB 3.3 V dsPIC33EP512MC806 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC 1 123In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz QFN-64 512 kB 52 kB 3.3 V dsPIC33EP512MC806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16b DSC 64KBFL 8KBRM 60MHz 64P PTG CTMU 980In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64GP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB Flash 70MIPS for power aps 376In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 60 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64GS506 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB FL 8KBRAM 60MHz 28P PTG 2 077In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-28 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64MC202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL 241In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 64 kB 9 kB 3.3 V DSPIC33FJ64GS610 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 bit DSC 20MIPS 128KB Flash
562In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 128 kB 16 kB 3.3 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit 128KB Flash Motor CAN DMA
186In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-S-28 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128MC802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH 1 409In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 120 MHz TQFP-100 64 kB 4 kB 3.3 V dsPIC33FJ64GS610 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit 64KB Flash Motor CAN DMA
172In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-44 64 kB 16 kB 3.3 V dsPIC33FJ64MC804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 3 163In Stock
Min.: 1
Mult.: 1
: 3 300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 64 kB 8 kB 3.3 V dsPIC33CK64MP102 SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 766In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 70 MHz TQFP-100 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM310 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 559In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 70 MHz QFN-44 512 kB 48 kB 3 V to 3.6 V DSPIC33EP512GM604 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 428In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-100 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM710 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 229In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 70 MHz TQFP-100 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray