NXP Semiconductors 16-bit Microcontrollers - MCU

Results: 1 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 187In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100 144In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit, 16k FLASH, 1K RAM 200In Stock
Min.: 1
Mult.: 1

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 90In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32 490In Stock
Min.: 1
Mult.: 1
S12Z 16 kB 1 kB QFN-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors S912ZVMC12AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,128K Flash,CAN,64LQFP 19In Stock
Min.: 1
Mult.: 1

S12ZVM Tray
NXP Semiconductors S912ZVMC64AMKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,64K Flash,CAN,64LQFP 160In Stock
Min.: 1
Mult.: 1

S12ZVM Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH
1 500Expected 19/08/2026
Min.: 1
Mult.: 1
: 1 500

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MCU, 1K RAM
122Expected 16/11/2026
Min.: 1
Mult.: 1

CPU16 0 B 1 kB PQFP-132 16 MHz 8 bit/10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MCU, 1K RAM
160Expected 17/08/2026
Min.: 1
Mult.: 1

CPU16 0 B 1 kB PQFP-132 25 MHz 8 bit/10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH
25On Order
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 96K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH
25Expected 08/07/2027
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 128K FLASH
25On Order
Min.: 1
Mult.: 1
S12Z 128 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 128K FLASH
25On Order
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 32
25On Order
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB QFN-32 32 MHz 10 bit, 12 bit 19 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S912ZVLA64 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH
25Expected 08/07/2027
Min.: 1
Mult.: 1
S12Z 64 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH
25Expected 08/07/2027
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash
25Expected 08/07/2027
Min.: 1
Mult.: 1
: 2 000

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash
25Expected 08/07/2027
Min.: 1
Mult.: 1

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMA32, 32K FLASH, 2K RAM, 32LQFP
25Expected 08/07/2027
Min.: 1
Mult.: 1
S12Z 32 kB 2 kB LQFP-32 20 MHz 10 bit 10 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMA Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMA32, 32K FLASH, 2K RAM, 48LQFP
25Expected 08/07/2027
Min.: 1
Mult.: 1

S12Z 32 kB 2 kB LQFP-48 20 MHz 10 bit 22 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMA Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH
25Expected 08/07/2027
Min.: 1
Mult.: 1
S12Z 16 kB 1 kB LQFP-48 32 MHz 10 bit, 12 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1

S12Z 16 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64
25Expected 29/10/2026
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-64 32 MHz 12 bit 42 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray