16-bit Microcontrollers - MCU

Results: 5 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 48LFQFP -40 to 85 C 1 995In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 1 232In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C 952In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 100LFQFP -40 to 85 C 1 089In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 128LFQFP -40 to 85 C 576In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-128 32 MHz 8 bit/10 bit 120 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 3 189In Stock
Min.: 1
Mult.: 1

RL78 2 kB 768 B LSSOP-20 24 MHz 8 bit/10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 2 799In Stock
Min.: 1
Mult.: 1
: 4 000

RL78 768 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 52LQFP -40 to 85 C 1 285In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 52LQFP -40 to 85 C 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

RL78 512 kB 48 kB LQFP-52 32 MHz 8 bit, 10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1A 64K SSOP38 -40/+125C 720In Stock
Min.: 1
Mult.: 1

RL78/I1A Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_64KB 20SSOP 1 380In Stock
Min.: 1
Mult.: 1

RL78 SSOP-30 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_48KB 48QFP 1 552In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LFQFP-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_192KB 80QFP 834In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 10 bit 58 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 48LFQFP -40/+85C 4 411In Stock
Min.: 1
Mult.: 1
: 2 000

RL78 16 kB 1 kB LQFP-48 24 MHz 8 bit/10 bit 33 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LFQFP -40/+105C 852In Stock
Min.: 1
Mult.: 1

RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 80LFQFP -40/+85C 887In Stock
Min.: 1
Mult.: 1

RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU RL78/I1E MCU 32K/8K 32QFN -40_+125C 478In Stock
Min.: 1
Mult.: 1

RL78 32 MHz 10 bit, 24 bit 2.4 V 5.5 V RL78/I1E Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1H 512K/48K 64QFN 2 339In Stock
Min.: 1
Mult.: 1
: 2 500

RL78 512 kB 48 kB PVQN-64 32 MHz 10 bit 41 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1H Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1A 64K 100LQFP -40/+85C 736In Stock
Min.: 1
Mult.: 1
: 1 000

RL78 64 kB 5.5 kB LFQFP-100 24 MHz 12 bit 79 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/L1A Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 256K Pb-Free 144-QFP 62In Stock
Min.: 1
Mult.: 1

H8S/2600 256 kB 64 kB 33 MHz 10 bit 98 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 75 C H8S/2400 Tray
Renesas Electronics 16-bit Microcontrollers - MCU R8C24 64K+2K 52LQFP -20to85C 129In Stock
Min.: 1
Mult.: 1

R8C/24 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 2/5V 128K+2KB Pb-free 64-LQFP TRAY 159In Stock
Min.: 1
Mult.: 1

R8C/Tiny 128 kB 7.5 kB 20 MHz 10 bit 55 I/O 2.2 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C R8C/2B Tray
Renesas Electronics 16-bit Microcontrollers - MCU R8C36C 64+4KB 1.8/5.5V -40 85C 64LQFP 25In Stock
Min.: 1
Mult.: 1

R8C/36C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 192K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

RL78/G1D Tray
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU Low-Power, Low-Noise Multichannel Sensor 28In Stock
Min.: 1
Mult.: 1

RISC 4 kB 128 B SSOP-28 4 MHz 10 bit 2 I/O 5 V 5 V SMD/SMT 16 bit - 40 C + 125 C MAX1464 Tube