16-bit Microcontrollers - MCU

Results: 5 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 48QFP 352In Stock
3 250On Order
Min.: 1
Mult.: 1

RL78 512 kB 32 kB QFN-48 32 MHz 8 bit, 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 48QFN 3 295In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB VFQFN -48 32 MHz 8 bit, 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_384KB 64QFP 1 280In Stock
Min.: 1
Mult.: 1

RL78 384 kB 26 kB LQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_384KB 80QFP 948In Stock
Min.: 1
Mult.: 1

RL78 384 kB 26 kB LQFP-80 32 MHz 10 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1D 8K LSSOP20 -40/+105C 1 040In Stock
Min.: 1
Mult.: 1

RL78/I1D Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 20LSSOP -40 to 85 C 197In Stock
Min.: 1
Mult.: 1

RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 20LSSOP -40 to 125 C 28In Stock
Min.: 1
Mult.: 1

RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 20LSSOP -40 to 85 C 62In Stock
170Expected 18/11/2026
Min.: 1
Mult.: 1

RL78/G16 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13A 512K 100LFQFP -40 to 105 C 995In Stock
Min.: 1
Mult.: 1
: 1 000

RL78 512 kB 32 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13A Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LQFP80 22In Stock
Min.: 1
Mult.: 1
: 90

RL78 8 kB 32 kB LQFP-80 32 MHz 76 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel, Cut Tape
Renesas Electronics R5F363AMDFB#30
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100-QFP 57In Stock
Min.: 1
Mult.: 1

M16C/63 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 32K+2K 32-LQFP lead free 174In Stock
750Expected 09/11/2026
Min.: 1
Mult.: 1

R8C/27 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 64VFBGA -40 to 85 C 490In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB VFBGA-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F15 QFN48 +125C 94In Stock
Min.: 1
Mult.: 1

QFN-48 SMD/SMT 16 bit + 125 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 48LFQFP -40 to 85 C
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

RL78 256 kB 20 kB LFQFP-48 32 MHz 8 bit, 10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 85 C
4 434Expected 09/11/2026
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C
1 498On Order
Min.: 1
Mult.: 1
: 1 500

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 85 C
7 998Expected 25/11/2026
Min.: 1
Mult.: 1
: 4 000

RL78 2 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 64K 64LFQFP -40 to 85 C
1 959Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 500

RL78 512 kB 48 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 64LQFP -40 to 85 C
952On Order
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 80LFQFP -40 to 105 C
952On Order
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 24HWQFN -40 to 85 C
2 497Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT RL78/G11 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB_20SSOP
2 475Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 500

RL78 128 kB 8 kB SSOP-30 32 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP80 -40 to 125 C
357Expected 18/11/2026
Min.: 1
Mult.: 1
: 119

RL78/F25 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 256K Pb-free 100-QFP
80On Order
Min.: 1
Mult.: 1

M16C/60 256 kB 20 kB QFP-100 24 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray