16-bit Microcontrollers - MCU

Results: 5 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100-QFP
144Expected 27/11/2026
Min.: 1
Mult.: 1

CISC 512 kB 63 kB 50 MHz 10 bit 82 I/O 3 V 5.5 V SMD/SMT 16 bit/32 bit - 40 C + 85 C R32C/111 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 80LFQFP -40 to 85 C
109Expected 18/11/2026
Min.: 1
Mult.: 1

RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 24HWQFN -40 to 85 C
90Expected 16/09/2026
Min.: 1
Mult.: 1

RL78/G12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN LFQFP64
160On Order
Min.: 1
Mult.: 1

RL78 LFQFP-64 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F14 LFQFP48
249On Order
Min.: 1
Mult.: 1

RL78 LFQFP-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 128K LFQFP80
119On Order
Min.: 1
Mult.: 1

RL78 8 kB 16 kB LFQFP-80 32 MHz 76 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C
Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RL78/G1D Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C
Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RL78/G1D Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 192K 48QFN -40/+85C
Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RL78/G1D Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 192K 48QFN -40/+85C
Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RL78/G1D Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RL78/G1D Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RL78/G1D Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB HWQFN 32 Non-Stocked Lead-Time 18 Weeks
Min.: 3 920
Mult.: 3 920

RL78 128 kB 12 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 48 Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

RL78 128 kB 12 kB LQFP-48 40 MHz 12 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 64 Non-Stocked Lead-Time 18 Weeks
Min.: 1 280
Mult.: 1 280

RL78 128 kB 12 kB LQFP-64 40 MHz 12 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 80 Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

RL78 128 kB 12 kB LQFP-80 40 MHz 12 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB HWQFN 32 Non-Stocked Lead-Time 18 Weeks
Min.: 3 920
Mult.: 3 920

RL78 256 kB 24 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 48 Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

RL78 256 kB 24 kB LQFP-48 40 MHz 12 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 80 Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

RL78 256 kB 24 kB LQFP-80 40 MHz 12 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100 Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RL78 256 kB 24 kB LQFP-100 40 MHz 12 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F24 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F22 128K HWQFN24 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 3 920
Mult.: 3 920

RL78/F22 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F22 128K HWQFN24 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

RL78/F22 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F22 128K HWQFN24 -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 490
Mult.: 490

RL78/F22 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F22 128K HWQFN24 -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 3 920
Mult.: 3 920

RL78/F22 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F22 128K HWQFN24 -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

RL78/F22 Reel