16-bit Microcontrollers - MCU

Results: 2 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (2 A 595-MSP430FR2533RHBR 186In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 2 kB VQFN-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2533 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633IDAR 220In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 4 kB TSSOP-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8KB FRAM 1KB SRAM 1 6Mhz Ultra-Lw-Power 540In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 8 kB LQFP-64 SMD/SMT 16 bit - 40 C + 85 C MSP430FR4132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430R4133IG48R 90In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-SP430FR50431IPMR 24In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR50431 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 64 K B FRAM 12-bit high A 595-MSP430FR5043IPMR 42In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5043 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5720IPWR A 595-MSP430FR5720IPWR 220In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-28 8 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5725IDAR A 595-MSP430FR5725IDAR 198In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 1 kB TSSOP-38 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5725 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5730IPWR A 595-MSP430FR5730IPWR 354In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5738IPWR A 595-MSP430FR5738IPWR 133In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5738 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDAR A 595-MSP430FR5739IDAR 103In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB TSSOP-38 24 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM 12- 167In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5872 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR5889IP A 595-MSP430FR5889IPMR 28In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5889 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-MSP430FR6043IPN 14In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

MSP430 64 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6043 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6928IP A 595-MSP430FR6928IPMR 78In Stock
Min.: 1
Mult.: 1

MSP430 96 kB 2 kB LQFP-64 16 MHz 12 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6928 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16Mhz LP MCU 0 A 595 -MSP430FR6972IPMR A A 595-MSP430FR6972IPMR 146In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6972
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6979IP A 595-MSP430FR6979IPN 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 128 kB LQFP-80 SMD/SMT 16 bit - 40 C + 85 C MSP430FR6979 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr ocontroller A 595-S A 595-SP430G2001IPW14R 617In Stock
Min.: 1
Mult.: 1

MSP430 512 B 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2101IPW14R 248In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2101 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2102IPW14R 469In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2102 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2102IPW20R 146In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2102 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 578In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2112
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2131IPW14R 341In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 441In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2152 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 5In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2202 Tube