SMD/SMT Cut Tape 16-bit Microcontrollers - MCU

Results: 1 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 10LSSOP -40 to 85 C 4 452In Stock
Min.: 1
Mult.: 1
: 2 500

RL78-S1 4 kB 512 B LSSOP-10 20 MHz 8 bit, 10 bit 8 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G10 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 1 000In Stock
Min.: 1
Mult.: 1
: 3 300

PIC24F 64 kB 16 kB UQFN-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1132IPW 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 8 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IDW 2 101In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 8 kB 256 B SOIC-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12-Bit ADC/Dual DAC A 595-430F155IPM 559In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 16 kB 512 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IRHLT 2 574In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2011IRSAT 2 478In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 2 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2011 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IDGV 1 285In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 4 kB 256 B TVSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCP A 5 95-MSP430F2131TPW A A 595-MSP430F2131TPW 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 8 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2272TRHAR 1 280In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2272 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4250IDL A 595-MSP430F4250IDL 1 471In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 16 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4250 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5132IRSBT A 595-MSP430F5132IRSBT 2 178In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 8 kB 1 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5341IRGZR A 595-MSP430F5341IRGZR 371In Stock
Min.: 1
Mult.: 1
: 250

MSP430 96 kB 2 kB VQFN-48 25 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5341 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5527IPN 891In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 96 kB 6 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5527 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6726IPN A A 595-MSP430F6726IPN 996In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 128 kB 8 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6726 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM 8-KB SRAM 1 582In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 128 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430L092SPW A 595-MSP430L092SPW 3 817In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 2 kB 2 kB TSSOP-14 4 MHz 8 bit 11 I/O 900 mV 1.65 V SMD/SMT 16 bit 0 C + 50 C MSP430L092 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Enhanced Product 16- bit Ultra-Low-Power 2 490In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430F2132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IDA 1 750In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 64 kB 2 kB TSSOP-38 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5949 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2131IRSA16T 2 246In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2332IRSA16T 4 779In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 4 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2433IRHB32T A 595-P430G2433IRHB32T 3 042In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2453IRHB32T A 595-P430G2453IRHB32T 2 655In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2101IPW14 2 448In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2101 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2533IPW28 A 595-MSP430G2533IPW28 1 831In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Reel, Cut Tape, MouseReel