32-bit Microcontrollers - MCU

Results: 7 552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40 C to +125 C 650In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT MAPBGA-257 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1 104In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-48 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 33 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K QFP64 1 644In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 8 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP48 1 723In Stock
Min.: 1
Mult.: 1
: 2 000

RX130 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP64 450In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP48 485In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 358In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP144 714In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-144 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP80 360In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LQFP-80 RXv3 256 kB 64 kB 32 bit 12 bit 160 MHz 52 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP100 420In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-100 RXv2 2 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP144 115In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-144 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K QFP100 179In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 3 934In Stock
Min.: 1
Mult.: 1
: 500

SPC560B50L5 SMD/SMT LQFP-144 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 123 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 687In Stock
Min.: 1
Mult.: 1

SPC57 0S SMD/SMT TQFP-64 e200z0h 256 kB 32 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 686In Stock
Min.: 1
Mult.: 1
: 1 000

SPC57 0S SMD/SMT TQFP-64 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 800In Stock
Min.: 1
Mult.: 1
: 800

SPC58EG80E5 SMD/SMT eTQFP-144 e200z4 4 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 2 400In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 1 970In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 128KB 32 KB RAM, 50MHz 378In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SOIC-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 1 974In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 615In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 2 498In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 1 752In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2 690In Stock
Min.: 1
Mult.: 1

SMD/SMT SQFN-36 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 29 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 64KB 16 KBRAM CTMU I2S DMA USB-OT 999In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray