8-bit Microcontrollers - MCU

Results: 1 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 1 209In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 1 136In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 512 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 1 043In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 250In Stock
375Expected 31/08/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 365In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 12 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM 1 639In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB PDIP-28 48 MHz 12 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 893In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 225In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 416In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 48 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 871In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 994In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 574In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F25/45/55Q48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 565In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.87 kB SPDIP-28 32 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 820In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB DIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 830In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1 802In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB PDIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O 219In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 180In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB PDIP-40 8 MHz 10 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 904In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 909In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 228In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 12 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 334In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 526In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 48 MHz 10 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O 380In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 33 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 197In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB PDIP-40 40 MHz 10 bit 44 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube