50 I/O 8-bit Microcontrollers - MCU

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 2In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 2KB EE 4KB SRAM IND 1.6-3.6V 197In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB 284In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KBFLASH 64TQFP GREEN, 1.6-3.6V 54In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O 20In Stock
Min.: 1
Mult.: 1

PIC17 8 kB 678 B PLCC-68 33 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 50In Stock
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 57In Stock
152Expected 31/08/2026
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM
549On Order
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM 129In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ15 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 38In Stock
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 8 MHz 10 bit 50 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR8 128KB FLSH 8KB 18In Stock
1 530On Order
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLASH 2KB EE 8KB SRAM 3.6V 78In Stock
270Expected 16/11/2026
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR8 192KB FLSH 16KB 17In Stock
1 710Expected 02/09/2026
Min.: 1
Mult.: 1

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB 28In Stock
3 120Expected 26/10/2026
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 63In Stock
270Expected 04/09/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V
907Expected 26/10/2026
Min.: 1
Mult.: 1

AVR 384 kB 32 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AVR 64 kB 4 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

8051 64 kB 2 kB VQFP-64 60 MHz No ADC 50 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 2KB EE 8KB SRAM IND 1.6-3.6V Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AVR 128 kB 8 kB QFN-64 32 MHz 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel

Microchip Technology 8-bit Microcontrollers - MCU 64QFN IND TEMP GREEN 1.6-3.6V Non-Stocked Lead-Time 8 Weeks
Min.: 260
Mult.: 260

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 128K FLASH;2K EE;8K SRAM;1.6-3.6V;32MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 192KB + 8KB Non-Stocked Lead-Time 11 Weeks
Min.: 260
Mult.: 260

AVR 192 kB 16 kB QFN-64 32 MHz 8 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AVR 192 kB 16 kB QFN-64 32 MHz 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP IND TEMP GREEN 1.6-3.6V Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Reel

Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 192K Flash Non-Stocked Lead-Time 9 Weeks
Min.: 260
Mult.: 260

AVR 192 kB 16 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray