Microcontrollers - MCU

Results: 13 923
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA176 159In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 512K Pb-Free 144-QFP 109In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 128K/8K QFP64 656In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 128 kB 32 bit 12 bit 100 MHz 37 I/O 8 kB 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1M CAN LQFP144 -40/+85C 484In Stock
Min.: 1
Mult.: 1

SMD/SMT LFLQFP-144 RX 32 kB 32 bit 12 bit 100 MHz 111 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX630 2048K/128K TFLGA145 222In Stock
Min.: 1
Mult.: 1

SMD/SMT TFLGA-145 RX 2 MB 32 bit 12 bit 100 MHz 117 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/KE2, 64-pin LQFP, 128K Flash 311In Stock
Min.: 1
Mult.: 1

SMD/SMT 78K0 128 kB 8 bit 10 bit 20 MHz 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 384K/64K QFP144 79In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 384 kB 32 bit 12 bit 100 MHz 103 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 512K/48K QFP144 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 512 kB 32 bit 10 bit, 12 bit 100 MHz 81 I/O 48 kB 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics R5F21276SDFP#V2
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 32K+2K I-temp 32-LQFP 21In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 96K Pb-free 64-QFP 68In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 M16C/60 96 kB 16 bit 10 bit 20 MHz 55 I/O 8 kB 2.7 V 5.5 V - 20 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 384K LQFP64 -40/+85C 1 625In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RX 8 kB 32 bit 12 bit 50 MHz 48 I/O 64 kB 1.62 V 5.5 V - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 31In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 62 kB 8 bit 12 bit 20 MHz 34 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 58In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 62 kB 8 bit 12 bit 20 MHz 34 I/O 2.25 kB 4.75 V 5.25 V - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 69In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 32 kB 8 bit 24 bit 12.58 MHz 34 I/O 2.25 kB 2.7 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C Tray
Renesas Electronics R5F64176DFD#U0
Renesas Electronics 32-bit Microcontrollers - MCU R32C117 F 512/40 144QFP 3-5.5V -40/85C 60In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 R32C/100 512 kB 32 bit 10 bit 50 MHz 120 I/O 40 kB 3 V 5.5 V - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 62 kB 8 bit 16 bit 12.58 MHz 34 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 36In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 62 kB 8 bit 24 bit 12 MHz 34 I/O 2.25 kB 2.7 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 44LQFP -40/+85C 1 280In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K 52LQFP -40/+85C 1 250In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LFQFP -40/+85C 702In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1A 48K 80LQFP -40/+85C 452In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP64 720In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 8 kB 32 bit 12 bit 32 MHz 10 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA289, -40C to 95C 62In Stock
189Expected 07/10/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-289 CM33, CM85 32 bit 16 bit 250 MHz, 1 GHz 215 I/O 2 MB 1.62 V 3.63 V - 40 C + 95 C Tray