Microcontrollers - MCU

Results: 13 923
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN32 343In Stock
Min.: 1
Mult.: 1
: 490

SMD/.SMT HWQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN24 490In Stock
Min.: 1
Mult.: 1

SMD/.SMT HWQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 20 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K LQFP32 245In Stock
Min.: 1
Mult.: 1

SMD/.SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K LFQFP48 234In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 32 MHz Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN48 416In Stock
Min.: 1
Mult.: 1

SMD/.SMT HWQFN-48 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 41 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN32 465In Stock
Min.: 1
Mult.: 1

SMD/.SMT HWQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN24 360In Stock
Min.: 1
Mult.: 1

SMD/.SMT HWQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 20 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K HWQFN48 333In Stock
Min.: 1
Mult.: 1
: 416

SMD/SMT HWQFN-48 RL78 8 kB 16 bit 32 MHz 44 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 1 967In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 000

SMD/SMT WLP-51 ARM Cortex M4F 512 kB 32 bit 10 bit 100 MHz 23 I/O 128 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU 8MHz start-up oscillator, secure boot di 520In Stock
Min.: 1
Mult.: 1
Max.: 260

SMD/SMT LGA-72 ARM Cortex M4F 384 kB 32 bit 16 bit, 24 bit 12 MHz 36 I/O 160 kB 2.7 V 3.63 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP100 706In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv3 512 kB 32 bit 12 bit 64 MHz 87 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 360MHz 1M/544K QFP144 285In Stock
Min.: 1
Mult.: 1

LQFP-144 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 360MHz 1M/544K QFP100 375In Stock
Min.: 1
Mult.: 1

LQFP-100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 1M/672K BGA224 320In Stock
Min.: 1
Mult.: 1

BGA-224 Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 220In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 327In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-289 0 C + 95 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 10LSSOP -40 to 125 C 2 115In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LSSOP-10 RL78 1 kB 16 bit 8 bit, 10 bit 16 MHz 8 I/O 2 kB 2.4 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 85 C 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-16 RL78 1 kB 16 bit 8 bit, 10 bit 16 MHz 14 I/O 2 kB 2.4 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 125 C 2 445In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-16 RL78 1 kB 16 bit 8 bit, 10 bit 16 MHz 14 I/O 2 kB 2.4 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1 320In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 RXv3 128 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 RXv3 128 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP100 385In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP64 ADC 4ch 625In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit, 24 bit 48 MHz 39 I/O 48 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768k/256k BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 ARM Cortex M33 8 kB 32 bit 12 bit 200 MHz 45 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/256k BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 ARM Cortex M33 8 kB 32 bit 12 bit 200 MHz 45 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray