Microchip PIC18(L)F6x90 Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O 10In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 320In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 487In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 200

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB FL 768 Non-Stocked Lead-Time 9 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 68 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel