Microcontrollers - MCU

Results: 13 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP48 307In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP80 ADC 4ch 109In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M23 48 MHz 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN24 2 152In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT HWQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 20 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LFQFP -40 to 85 C 1 280In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 512 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 QFP176 +105C 212In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 G3KH 4 MB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 512 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K LFBGA224 110In Stock
Min.: 1
Mult.: 1
SMD/SMT LFBGA-224 RXv3 32 kB 32 bit 12 bit 240 MHz 1 MB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LQFP -40 to 85 C 952In Stock
2 856On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RL78 64 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 4 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 260In Stock
Min.: 1
Mult.: 1

RXv3 32 bit 120 MHz Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 384K/128K QFP64 2 708In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 384 kB 32 bit 12 bit 100 MHz 43 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 44LQFP -40 to 85 C 1 673In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LFQFP-44 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 40 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LQFP -40 to 85 C 852In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RL78 128 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 12 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 100LFQFP -40 to 85 C 640In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RL78 256 kB 16 bit 8 bit/10 bit 32 MHz 92 I/O 20 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 105 C 3 495In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT LSSOP-20 RL78 16 kB 16 bit 8 bit, 10 bit 24 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 2 918In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 48QFN 3 485In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 RL78 256 kB 16 bit 10 bit 24 MHz 38 I/O 20 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 10LSSOP -40 to 85 C 4 452In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LSSOP-10 RL78-S1 4 kB 16 bit 8 bit, 10 bit 20 MHz 8 I/O 512 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 64K/10K QFN48 1 250In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K LGA64 978In Stock
Min.: 1
Mult.: 1

SMD/SMT WFLGA-64 RX 128 kB 32 bit 12 bit 32 MHz 50 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K LGA64 980In Stock
Min.: 1
Mult.: 1

SMD/SMT WFLGA-64 RX 256 kB 32 bit 12 bit 32 MHz 46 I/O 32 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP64 2 719In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RX 8 kB 32 bit 12 bit 32 MHz 46 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP80 952In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP64 540In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 64K/16K QFP64 939In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP100 1 292In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 8 kB 32 bit 12 bit 54 MHz 32 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP48 414In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RXv2 512 kB 32 bit 12 bit 54 MHz 30 I/O 64 kB 1.8 V 5.5 V - 40 C + 85 C Tray