Microcontrollers - MCU

Results: 38 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 2 400In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 PIC16 1.75 kB 8 bit No ADC 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1 295In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1 648In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 20 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4 142In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 8 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 600In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 10 bit 20 MHz 22 I/O 128 B 4 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 376In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 20 MHz 24 I/O 256 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7 411In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM 3 639In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 751In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP 592In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC16 28 kB 8 bit 10 bit 32 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3 223In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25 I/O 211In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 4 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1 197In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1 285In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 12 bit 25 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 559In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 48 MHz 23 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 5 981In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 961In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 664In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2 098In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 32 MHz 25 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 1 002In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4 289In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 853In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1 531In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape