SMD/SMT LQFP-100 Microcontrollers - MCU

Results: 2 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD 15In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 12In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 279In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 33In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 10In Stock
180Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 86 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, 4x40 LCD, AES 24In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 86 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES 22In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 85 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 54In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD100 507In Stock
1 350On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U5F9VJT6Q
STMicroelectronics ARM Microcontrollers - MCU Adv Graphics UltraLowPower CortexM-33 Trustzone NEOCHROM 160MHZ 3MBSRAM 4M Flash 13In Stock
540Expected 05/07/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 4 MB 32 bit 12 bit, 14 bit 160 MHz 63 I/O 3 MB 1.71 V 3.6 V - 40 C + 85 C
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Gateway 117In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 e200z0h 512 kB 32 bit 10 bit 64 MHz 75 I/O 48 kB 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 82In Stock
540Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 11In Stock
540On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 86 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU & CEC fun 428In Stock
2 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 45In Stock
540On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 128 Kbytes of Flash 48 MHz CPU, 63In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 29In Stock
1 080Expected 25/01/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 31In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 169In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 100 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 26In Stock
540Expected 25/01/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 768 Kb 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 768 kB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex XL Density 768kb PL 17In Stock
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M3 768 kB 32 bit 12 bit 72 MHz 80 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 7In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 1In Stock
1 080Expected 10/05/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray