SMD/SMT LQFP-64 Microcontrollers - MCU

Results: 2 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 64KB Flash, 48MHz, USB, LQFP 64 1 599In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 51 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, USB, Segment LCD, 64LQFP 550In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 633In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 60 kB 8 bit 12 bit 40 MHz 54 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 128K FLASH 358In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 128 kB 16 bit 10 bit 25 MHz 54 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFP64 1 253In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 256 kB 32 bit 16 bit, 24 bit 48 MHz 45 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP64 1 989In Stock
2 890Expected 26/08/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 52 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 367In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 G3KH 64 kB 32 bit 10 bit, 12 bit 240 MHz 40 I/O 128 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LQFP -40 to 85 C 952In Stock
2 856On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RL78 64 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 4 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 32K/10K QFP64 1 080In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 32 kB 32 bit 12 bit 32 MHz 50 I/O 10 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 96K/16K QFP64 990In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 96 kB 32 bit 12 bit 32 MHz 50 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP64 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 128 kB 32 bit 12 bit 32 MHz 50 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K/10K QFP64 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 32 kB 32 bit 12 bit 32 MHz 46 I/O 10 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP64 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 64 kB 32 bit 12 bit 32 MHz 46 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 384K/64K QFP64 515In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 384 kB 32 bit 12 bit 32 MHz 46 I/O 64 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 512 kB 32 bit 12 bit 32 MHz 46 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP64 720In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 64 kB 32 bit 12 bit 32 MHz 52 I/O 10 kB 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP64 540In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RXv2 128 kB 32 bit 12 bit 80 MHz 48 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP64 540In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RXv2 256 kB 32 bit 12 bit 80 MHz 48 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP64 540In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RXv2 256 kB 32 bit 12 bit 80 MHz 48 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K QFP64 3 520In Stock
1 600Expected 26/11/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 100 MHz 43 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 768K/128K QFP64 401In Stock
320Expected 14/12/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 768 kB 32 bit 12 bit 100 MHz 41 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T1 ARM CM4 120MHz 256K/64K QFP64 510In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 40 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 64LQFP 2 209In Stock
831Expected 26/11/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 14 bit 32 MHz 53 I/O 24 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A3 512k 64QFP 275In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 14 bit 48 MHz 52 I/O 96 kB 1.6 V 5.5 V - 40 C + 105 C Tray