SMD/SMT TSSOP-20 Microcontrollers - MCU

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 53In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU PL16S, 20TSSOP 25In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 4K FLASH QL8 TSSOP20 69In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 4 kB 8 bit 12 bit 20 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 345In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 40 MHz 16 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree 312In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR 58In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 STM8A 4 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 3 V 5.5 V - 40 C + 150 C AEC-Q100 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 59In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 STM8A 8 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 3 V 5.5 V - 40 C + 150 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 117In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 4 kB 8 bit 10 bit 40 MHz 17 I/O 256 B 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 61In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 40 MHz 17 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 452In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 STM8 8 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 2.95 V 5.5 V - 40 C + 125 C
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 1k B Flash 128B RAM A A 595-MSP430F2101IPWR 441In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 1 kB 16 bit No ADC 16 MHz 16 I/O 128 B 1.8 V 3.6 V - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2233IPW20R A 595-SP430G2233IPW20R 482In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2252IPW20R 528In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2313IPW20R A 595-SP430G2313IPW20R 419In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2332IPW20R 415In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2413IPW20R A 595-SP430G2413IPW20R 269In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 8 kB 16 bit No ADC 16 MHz 16 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2432IPW20R 323In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 8 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz integrated an alog microcontrolle A 595-P430FR2310IPW20R 81In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 16 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2353IPW20 A 595-MSP430G2353IPW20 40In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2432IPW20 625In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MSP430 8 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU Value Line 8kB Flash 16MHz EE
82 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 STM8 8 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 2.95 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IPW
10 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MSP430 4 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, LIN 2.1, TSSOP20
6 694Expected 01/01/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 1.8 V 5.25 V - 40 C + 125 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN
1 470Expected 03/03/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 14 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel