NXP Semiconductors ARM Microcontrollers - MCU

Results: 3 020
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 324In Stock
Min.: 1
Mult.: 1

MCXN5 SMD/SMT HLQFP-100 ARM Cortex M33 2 MB 32 bit 150 MHz, 150 MHz 512 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 420In Stock
Min.: 1
Mult.: 1

MCXN5 SMD/SMT HDQFP-172 ARM Cortex M33 2 MB 32 bit 12 bit, 16 bit 150 MHz, 150 MHz 114 I/O 512 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W72 Secure and Ultra-Low-Power MCUs for Bluetooth LE, Channel Sounding, Matter, Thread, Zigbee, 48 QFN 1 292In Stock
Min.: 1
Mult.: 1

MCX W72 SMD/SMT HVQFN-48 ARM Cortex M33 2 MB 96 MHz 264 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W72 Secure and Ultra-Low-Power MCUs for Bluetooth LE, Channel Sounding, Matter, Thread, Zigbee, 48 QFN 1 299In Stock
Min.: 1
Mult.: 1

MCX W72 SMD/SMT HVQFN-48 ARM Cortex M33 2 MB 96 MHz 264 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU RT1180,Indus,196BGA,C0 170In Stock
Min.: 1
Mult.: 1

i.MX RT1180 SMD/SMT MAPBGA-196 ARM Cortex-M33, ARM Cortex-M7 16 bit 300 MHz, 800 MHz 124 I/O 1.5 MB 1.62 V 1.98 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU RT1180,Indus,289BGA,C0 754In Stock
Min.: 1
Mult.: 1

i.MX RT1180 SMD/SMT MAPBGA-289 ARM Cortex M33, ARM Cortex M7 32 kB 16 bit 300 MHz, 800 MHz 173 I/O 1.5 MB 2.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Additional Vision 444In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 12 bit 400 MHz, 800 MHz 2 MB 800 mV 1.15 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 32-QFN 399In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S50FET256 72In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-QFN 351In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT105A 100In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 512 kB 925 mV 1.26 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 230In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 20Mhz 420In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 712In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT105A 105In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 3xFlexTimer, 64-LQFP 160In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 48 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S70FET256 85In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 2 x 10 bit, 12 bit 204 MHz, 204 MHz 164 I/O 282 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, QFN32 - General Purpose MCU 490In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP48 - General Purpose MCU 250In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP48 - General Purpose MCU 250In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 100 QFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 180 MHz 83 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU, Arm Cortex-M33 with 180 MHz and rich set of peripherals, 100 LQFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA20 100LQFP 450In Stock
Min.: 1
Mult.: 1

MCX A Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A18 Essential Mainstream MCU Arm Cortex -M33 with 240 MHz and Rich Serial Peripherals, 100 QFP 450In Stock
Min.: 1
Mult.: 1

MCX A Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A25 Enhanced Mainstream MCU Arm Cortex -M33 with 180 MHz, Rich Serial Peripherals and Security, 100 QFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 180 MHz 83 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray