NXP Semiconductors ARM Microcontrollers - MCU

Results: 3 020
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB 2 190In Stock
Min.: 1
Mult.: 1
: 2 500

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, ISELED, FlexIO, QFN32 - S32K MCUs for General-Purpose 555In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, ISELED, FlexIO, LQFP48 - S32K MCUs for General-Purpose 495In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 3 646In Stock
Min.: 1
Mult.: 1
: 2 000

S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 1 297In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 851In Stock
Min.: 1
Mult.: 1
: 1 500

S32K1 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP 1 981In Stock
Min.: 1
Mult.: 1
: 2 000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 64 LQFP 606In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, M0+, Flash 256K, RAM 25KB 738In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48 LQFP 964In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 80 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc, LQFP48 - S32K MCUs for General-Purpose 1 171In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 760In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 800In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142, M4F, Flash 256K, RAM 32KB 998In Stock
Min.: 1
Mult.: 1
: 1 000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 363In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc, LQFP48 - S32K MCUs for General-Purpose 789In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 112 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 477In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 112 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 1 192In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 1 200In Stock
Min.: 1
Mult.: 1
: 1 500

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 489In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 1 491In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose 280In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT BGA-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 613In Stock
Min.: 1
Mult.: 1
: 1 500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 64 345In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1 167In Stock
Min.: 1
Mult.: 1
: 1 000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape