ARM Microcontrollers - MCU

Results: 1 939
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP176 300In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-176 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T1 ARM CM4 120MHz 256K/64K QFP64 510In Stock
Min.: 1
Mult.: 1

RA6T1 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 40 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T1 ARM CM4 120MHz 256K/64K QFP100 813In Stock
775On Order
Min.: 1
Mult.: 1

RA6T1 SMD/SMT QFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 76 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A3 512k 64QFP 275In Stock
Min.: 1
Mult.: 1

S3A3 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 14 bit 48 MHz 52 I/O 96 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A3 512k 100QFP 2 105In Stock
Min.: 1
Mult.: 1

S3A3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 14 bit 48 MHz 84 I/O 96 kB 1.6 V 5.5 V - 40 C + 105 C Tray

Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 40WQFN 473In Stock
Min.: 1
Mult.: 1

S3A6 WQFN-40 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A7 1MB 100QFP 194In Stock
Min.: 1
Mult.: 1

S3A7 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 14 bit 48 MHz 82 I/O 192 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 512k 144QFP 979In Stock
Min.: 1
Mult.: 1

S5D5 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 110 I/O 384 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 176BGA 162In Stock
Min.: 1
Mult.: 1

S5D9 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 144QFP 650In Stock
Min.: 1
Mult.: 1

S5D9 SMD/SMT LQFP-144 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 110 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 100QFP 180In Stock
Min.: 1
Mult.: 1

S7G2 SMD/SMT LQFP-100 ARM Cortex M4 3 MB 32 bit 12 bit 240 MHz 70 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 4MB 144QFP 535In Stock
Min.: 1
Mult.: 1

S7G2 SMD/SMT LQFP-144 ARM Cortex M4 4 MB 32 bit 12 bit 240 MHz 104 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 4MB 176QFP 282In Stock
440Expected 27/08/2026
Min.: 1
Mult.: 1

S7G2 SMD/SMT LQFP-176 ARM Cortex M4 4 MB 32 bit 12 bit 240 MHz 126 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics R7FA2E3053CFL#UA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 32K/16K QFP48 250In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT LQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FA2E3053CNE#UA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 32K/16K WQFN48 416In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT HWQFN-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FA2E3053CNH#UA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 32K/16K WQFN32 490In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT HWQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 23 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FA2E3073CNE#UA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K WQFN48 416In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT HWQFN-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FA2E3073CNH#UA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K WQFN32 490In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT HWQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 23 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated MAX32672GTNBL+
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 96MHz, 1024kB (w/ ECC), Secure ( 260In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 273In Stock
Min.: 1
Mult.: 1
: 2 500

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37In Stock
Min.: 1
Mult.: 1

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC 6In Stock
Min.: 1
Mult.: 1

ADUC7024 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2In Stock
Min.: 1
Mult.: 1

ADUC7029 SMD/SMT BGA-49 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 22 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 32In Stock
Min.: 1
Mult.: 1

ADUC7122 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 32 I/O 8 kB 3 V 3.6 V - 10 C + 95 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 3In Stock
Min.: 1
Mult.: 1

ADUC7128 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray