ARM Microcontrollers - MCU

Results: 1 939
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 21In Stock
Min.: 1
Mult.: 1
: 750

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K LGA145 1In Stock
Min.: 1
Mult.: 1

RA6M3 SMD/SMT LGA-145 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 110 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K BGA176 152In Stock
Min.: 1
Mult.: 1

RA6M3 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A3 512K 64WQFN 102In Stock
Min.: 1
Mult.: 1

S3A3 WQFN-64 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A7 1M 64WQFN 35In Stock
Min.: 1
Mult.: 1

S3A7 WQFN-64 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 512k 145LGA 71In Stock
Min.: 1
Mult.: 1

S5D5 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 1MB 145LGA 73In Stock
Min.: 1
Mult.: 1

S5D5 SMD/SMT LGA-145 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 110 I/O 384 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 1MB 145LGA 68In Stock
Min.: 1
Mult.: 1

S5D5 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 1MB 176BGA 54In Stock
Min.: 1
Mult.: 1

S5D9 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 1MB 145LGA 57In Stock
Min.: 1
Mult.: 1

S5D9 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 145LGA 54In Stock
Min.: 1
Mult.: 1

S5D9 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 4MB 145LGA 10In Stock
Min.: 1
Mult.: 1

S7G2 SMD/SMT LGA-145 ARM Cortex M4 4 MB 32 bit 12 bit 240 MHz 104 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics R7FS5D37A3A01CLJ#AC0
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256k 100LGA 85In Stock
Min.: 1
Mult.: 1

S5D3 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K QFP64
5 120On Order
Min.: 1
Mult.: 1

RA4M2 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 100 MHz 43 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224
1 279Expected 02/09/2026
Min.: 1
Mult.: 1

RA8D1 SMD/SMT BGA-224 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 480 MHz 165 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224
2 432On Order
Min.: 1
Mult.: 1

RA8M1 SMD/SMT FBGA-244 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 480 MHz 174 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 CM85/CM33 1GHz/250MHz 1MB BGA224
1 408Expected 03/12/2026
Min.: 1
Mult.: 1

RA8T2 SMD/SMT LFBGA-224 ARM Cortex M85,ARM Cortex M33 1 MB 32 bit 16 bit 250 MHz, 1 GHz 156 I/O 2 MB 1.62 V 3.63 V 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 CM85/CM33 1GHz/250MHz 1MB BGA289
1 512Expected 03/12/2026
Min.: 1
Mult.: 1

RA8T2 SMD/SMT LFBGA-289 ARM Cortex M85,ARM Cortex M33 1 MB 32 bit 16 bit 250 MHz, 1 GHz 215 I/O 2 MB 1.62 V 3.63 V 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K WQFN32
1 960On Order
Min.: 1
Mult.: 1

RA2E1 SMD/SMT WQFN-32 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP48
496On Order
Min.: 1
Mult.: 1

RA4M1 SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 36 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFP100
990On Order
Min.: 1
Mult.: 1

RA4M2 SMD/SMT LQFP-100 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 77 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/256K QFP64
959On Order
Min.: 1
Mult.: 1

RA6M1 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 35 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K QFP144
464Expected 27/08/2026
Min.: 1
Mult.: 1

RA6M3 SMD/SMT QFP-144 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 110 I/O 640 kB 2.7 V to 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN32
7 500On Order
Min.: 1
Mult.: 1
: 2 500

RA0E1 SMD/SMT HWQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP100 ADC 7ch
450On Order
Min.: 1
Mult.: 1

RA2A2 SMD/SMT LQFP-100 ARM Cortex M23 48 MHz 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray