ARM Microcontrollers - MCU

Results: 1 056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 360In Stock
Min.: 1
Mult.: 1

TMS320F28384S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DPTPQR 237In Stock
Min.: 1
Mult.: 1

TMS320F28386D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 66In Stock
150Expected 24/08/2026
Min.: 1
Mult.: 1

TMS320F28386D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DZWTQR 236In Stock
Min.: 1
Mult.: 1

TMS320F28386D SMD/SMT NFBGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto Microcntrlr 244In Stock
Min.: 1
Mult.: 1

F28M36P63C2 SMD/SMT BGA-289 ARM Cortex M3, C28x 512 kB, 1 MB 32 bit 12 bit 125 MHz, 150 MHz 124 I/O 36 kB, 128 kB 1.14 V 1.995 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 409In Stock
720Expected 31/08/2026
Min.: 1
Mult.: 1

TMS570LS1224 SMD/SMT LQFP-144 ARM Cortex R4F 1.25 MB 32 bit/16 bit 12 bit 160 MHz 64 I/O 192 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 135In Stock
Min.: 1
Mult.: 1

TMS570LS1227 SMD/SMT NFBGA-337 ARM Cortex R4F 1.25 MB 32 bit/16 bit 12 bit 180 MHz 101 I/O 192 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 139In Stock
Min.: 1
Mult.: 1

TMS570LS2124 SMD/SMT LQFP-144 2 MB - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 208In Stock
Min.: 1
Mult.: 1

TMS570LS3137 SMD/SMT LQFP-144 ARM Cortex R4F 3 MB 32 bit/16 bit 12 bit 160 MHz 58 I/O 256 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F EM 56In Stock
Min.: 1
Mult.: 1

RM46L852 SMD/SMT NFBGA-337 ARM Cortex R4 1.25 MB 32 bit/16 bit 12 bit 220 MHz 101 I/O 192 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 337 47In Stock
360On Order
Min.: 1
Mult.: 1

RM48L952 SMD/SMT NFBGA-337 ARM Cortex R4F 3 MB 32 bit/16 bit 12 bit 220 MHz 144 I/O 256 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32B RISC Fl MCU 576In Stock
Min.: 1
Mult.: 1

TMS470MF06607 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit/16 bit 10 bit 80 MHz 49 I/O 64 kB 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230D5PMIR A A 595-TM4C1230D5PMIR 844In Stock
Min.: 1
Mult.: 1

TM4C1230D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 49 I/O 24 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 325In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1230D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 49 I/O 24 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230H6PMI A A 595-TM4C1230H6PMI 1 917In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1230H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1231H6PGEI7R 251In Stock
Min.: 1
Mult.: 1

TM4C1231H6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231H6PZI A A 595-TM4C1231H6PZI 222In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C1231H6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1237H6PMIR A A 595-TM4C1237H6PMIR 422In Stock
Min.: 1
Mult.: 1

TM4C1237H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123AE6PMI A A 595-TM4C123AE6PMI 325In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C123AE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123AH6PMIR A A 595-TM4C123AH6PMIR 362In Stock
320Expected 19/02/2027
Min.: 1
Mult.: 1

TM4C123AH6PM SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 32 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123FH6PMIR A A 595-TM4C123FH6PMIR 125In Stock
Min.: 1
Mult.: 1

TM4C123FH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GE6PMIR A A 595-TM4C123GE6PMIR 884In Stock
Min.: 1
Mult.: 1

TM4C123GE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PMI7R 296In Stock
Min.: 1
Mult.: 1

TM4C123GH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PMI A A 595-TM4C123GH6PMI 1 667In Stock
3 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 1 000

TM4C123GH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PMT7R 180In Stock
Min.: 1
Mult.: 1

TM4C123GH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C