ARM Microcontrollers - MCU

Results: 1 056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PZI7 1 331In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C123GH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-bit Arm Cortex-M4 F based MCU with 12 A 595-TM4C1290NCZADI3R 317In Stock
Min.: 1
Mult.: 1

TM4C1290NCZAD SMD/SMT ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1292NCPDTI3R A 595-TM4C1292NCPDTI3R 223In Stock
Min.: 1
Mult.: 1

TM4C1292NCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 98 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294KCPDTI3R 863In Stock
Min.: 1
Mult.: 1

TM4C1294KCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 1 014In Stock
Min.: 1
Mult.: 1

TM4C1294KCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1294NCPDTI3R A 595-TM4C1294NCPDTI3R 884In Stock
1 980Expected 28/08/2026
Min.: 1
Mult.: 1

TM4C1294NCPDT SMD/SMT TQFP-128 ARM Cortex M4 6 kB 32 bit 12 bit 120 MHz 98 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294NCPDTI3 434In Stock
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

TM4C1294NCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 366In Stock
Min.: 1
Mult.: 1

TM4C1294NCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.14 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C129DNCPDTI3R A 595-TM4C129DNCPDTI3R 93In Stock
Min.: 1
Mult.: 1

TM4C129DNCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 98 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C129ENCPDTI3R A 595-TM4C129ENCPDTI3R 243In Stock
Min.: 1
Mult.: 1

TM4C129ENCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 323In Stock
Min.: 1
Mult.: 1

TM4C129ENCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4 220In Stock
Min.: 1
Mult.: 1

TMS570LS0332 SMD/SMT LQFP-100 ARM Cortex R4 256 kB 32 bit/16 bit 12 bit 80 MHz 45 I/O 32 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 142In Stock
Min.: 1
Mult.: 1

TMS570LS0714 SMD/SMT LQFP-100 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4F, DUAL CORE, SECURE, BLE 718In Stock
Min.: 1
Mult.: 1

SMD/SMT CTBGA-121 Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 CORE 100MHz, 384kB/160kB (w/ ECC), SE 580In Stock
Min.: 1
Mult.: 1

MAX32670 SMD/SMT TQFN-40 ARM Cortex M4 348 kB 32 bit No ADC 100 MHz 31 I/O 160 kB 1.71 V 3.63 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 96MHz, 1024kB (w/ ECC), Secure ( 1 640In Stock
Min.: 1
Mult.: 1

MAX32672 SMD/SMT TQFN-40 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 28 I/O 200 kB 1.71 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 Fury 32-Bit ARM 386In Stock
Min.: 1
Mult.: 1

LM3S1968 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 52 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU STELLARIS ARM S817 136In Stock
Min.: 1
Mult.: 1

LM3S817 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 10 bit 50 MHz 30 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Bulk
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 10/100 MAC PHY CAN 104In Stock
Min.: 1
Mult.: 1

LM3S8970 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit No ADC 50 MHz 46 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated MAX32672GTNBL+
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 96MHz, 1024kB (w/ ECC), Secure ( 260In Stock
Min.: 1
Mult.: 1

Tray
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 7In Stock
Min.: 1
Mult.: 1
: 1 000

AM2634 SMD/SMT BGA-324 ARM Cortex R5F 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 273In Stock
Min.: 1
Mult.: 1
: 2 500

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37In Stock
Min.: 1
Mult.: 1

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC 6In Stock
Min.: 1
Mult.: 1

ADUC7024 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2In Stock
Min.: 1
Mult.: 1

ADUC7029 SMD/SMT BGA-49 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 22 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray