ARM Microcontrollers - MCU

Results: 1 056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 32KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN 20-WQFN -40 to 125
4 998Expected 01/09/2026
Min.: 1
Mult.: 1
: 5 000

MSPM0C1105-Q1 SMD/SMT WQFN-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

MSPM0G3106 SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1
5 989Expected 23/09/2026
Min.: 1
Mult.: 1
: 3 000

MSPM0L1304 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 13 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISH GOOD OF LEGO A2
2 876Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

MSPM0L1306 SMD/SMT VQFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 20 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN
3 000Expected 21/08/2026
Min.: 1
Mult.: 1

MSPM0G1507 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with dual-bank 128kB flash, 32kB SRAM, USB2.0-FS, I2S/TDM, ADC, COMP
1 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 000

MSPM0G5117 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f
9 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

MSPM0L1304 SMD/SMT VQFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 64-KB fl
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

MSPM0L1306 SMD/SMT WQFN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 13 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F EM
448Expected 24/08/2026
Min.: 1
Mult.: 1

RM46L852 SMD/SMT LQFP-144 ARM Cortex R4 1.25 MB 32 bit/16 bit 12 bit 220 MHz 64 I/O 192 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1297NCZADI3R
184Expected 19/08/2026
Min.: 1
Mult.: 1

TM4C1297NCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F
21Expected 08/02/2027
Min.: 1
Mult.: 1

TMS570LS2135 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 2 x 12 bit 160 MHz 58 I/O 192 kB 1.2 V 1.2 V - 40 C + 125 C AEC-Q100
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2 500

MSPM0C1105 SMD/SMT NFBGA-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 2 500

MSPM0C1106 SMD/SMT NFBGA-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 45 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN
1 000Expected 14/12/2026
Min.: 1
Mult.: 1

MSPM0G1506 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with dual-bank 32kB flash, 16kB SRAM, USB2.0-FS, I2S/TDM, ADC, COMP
1 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 000

MSPM0G5115 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 59 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with dual-bank 64kB flash, 32kB SRAM, USB2.0-FS, I2S/TDM, ADC, COMP
1 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 000

MSPM0G5116 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F
103Expected 19/11/2026
Min.: 1
Mult.: 1

RM44L520 SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 180 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUC7019 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 750

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUC7022 SMD/SMT LFCSP-40 ARM7TDMI 32 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 4 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUC7022 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray