MCF5208CVM166

NXP Semiconductors
841-MCF5208CVM166
MCF5208CVM166

Mfr.:

Description:
Microprocessors - MPU MCF5208 MINIME 196MAPBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V2
1 Core
32 bit
166.67 MHz
MAPBGA-196
8 kB
8 kB
1.4 V to 1.6 V
MCF520X
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 16 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, I2C, SPI, UART
Memory Type: DDR SDRAM, SDR SDRAM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 50 I/O
Number of Timers/Counters: 4 x 32 bit
Processor Series: ColdFire RISC Microprocessor
Product Type: Microprocessors - MPU
Factory Pack Quantity: 630
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313605557
Unit Weight: 514,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 861

Stock:
861 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,16 € 30,16 €
25,02 € 250,20 €
23,70 € 592,50 €
22,08 € 2 208,00 €
21,18 € 5 295,00 €
20,73 € 10 365,00 €