SoC FPGA

Results: 1 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU4CG-L1SFVC784I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L1FFVC1156I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 380 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L1FFVC1760I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L1FFVF1517I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 496 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L2FFVC1156E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 380 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L2FFVC1760E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L2FFVF1517E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 496 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU15EG-L1FFVB1156I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 746550 LE 42660 ALM 26.2 Mbit 352 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU17EG-L1FFVB1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 926194 LE 52925.38 ALM 28 Mbit 660 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU17EG-L2FFVC1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 926194 LE 52925.38 ALM 28 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-L1FFVB1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 660 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-L1FFVC1760I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-L2FFVC1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-L2FFVD1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VE3558-1LLISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LLISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VE3558-1LSISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LSISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VM3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XCZU3EG-L1SFVA625I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 100 C