LMH0324RTWT

Texas Instruments
595-LMH0324RTWT
LMH0324RTWT

Mfr.:

Description:
Equalisers 3G HD/SD Low-PowerSD I adaptive cable eq A 595-LMH0324RTWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-24
Adaptive Equalizers
2970 Mb/s
1.8 V, 2.5 V
- 40 C
+ 85 C
LMH0324
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 2
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 48,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMH0324 3G/HD/SD SDI Adaptive Cable Equalizer

Texas Instruments LMH0324 3G/HD/SD SDI Adaptive Cable Equalizer is a low power, dual output, extended reach adaptive cable equalizer. This equalizer is designed to equalize SDI data transmitted over a 75Ω coax cable. The equalizer operates over a wide range of data rates from 125Mbps to 2.97Gbps. The equalizer includes an active sensing circuitry that ensures robust performance and enhanced immunity to variations in the input signal launch amplitude. The LMH0324 provides extended cable reach with low power consumption. It offers power management to reduce power consumption further when no input signal is present.

In Stock: 938

Stock:
938
Can Dispatch Immediately
On Order:
500
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,31 € 27,31 €
21,94 € 219,40 €
20,60 € 515,00 €
19,36 € 1 936,00 €
Full Reel (Order in multiples of 250)
17,85 € 4 462,50 €
17,71 € 8 855,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.