80 mA Transistor Output Optocouplers

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Transistor Output Optocouplers Optocoupler Photodarlington 39In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 310

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N32M Bulk
onsemi Transistor Output Optocouplers Photodarlington 3 669In Stock
11 000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N32M Bulk
onsemi Transistor Output Optocouplers Photodarlington 596In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N32M Bulk
onsemi Transistor Output Optocouplers Photodarlington 1 981In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N32M Bulk
onsemi Transistor Output Optocouplers Optocoupler Photodarlington 2 815In Stock
4 000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 270

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N33M Bulk
onsemi Transistor Output Optocouplers PHOTO DARL 2 261In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N33M Bulk
onsemi Transistor Output Optocouplers Photodarlington 858In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 7500 Vrms Photodarlington 80 mA 1.5 V 30 V 150 mA 1 V 3 V 250 mW - 40 C + 100 C 4N33M Bulk
onsemi Transistor Output Optocouplers Photodarlington 651In Stock
Min.: 1
Mult.: 1
Max.: 250

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 50 % 80 mA 1.5 V 30 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C 4N33M Bulk
onsemi Transistor Output Optocouplers Optocoupler Phototransistor 3 142In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 80 V 100 mA 1 V 6 V 420 mW - 40 C + 100 C 4N38M Bulk
onsemi Transistor Output Optocouplers 6PW HVCEO TR SMD 2 299In Stock
1 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 330

SMD/SMT SMD-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 80 V 100 mA 1 V 6 V 420 mW - 40 C + 100 C 4N38M Bulk
onsemi Transistor Output Optocouplers 6PW HVCEO TR DIP VDE 1 869In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 80 V 100 mA 1 V 6 V 420 mW - 40 C + 100 C 4N38M Bulk
onsemi Transistor Output Optocouplers Photodarlington 2 957In Stock
3 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 550

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 500 % 80 mA 1.5 V 60 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C H11B1M Bulk
onsemi Transistor Output Optocouplers Photodarlington 146In Stock
1 000Expected 27/10/2026
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms Photodarlington 500 % 80 mA 1.5 V 60 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C H11B1M Bulk
onsemi Transistor Output Optocouplers Photodarlington 736In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms Photodarlington 500 % 80 mA 1.5 V 60 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C H11B1M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Photodarlington 375In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 500 % 80 mA 1.5 V 60 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C H11B1M Bulk
onsemi Transistor Output Optocouplers Hi Volt Phototrans 100In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 210

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 300 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D1M Bulk
onsemi Transistor Output Optocouplers Hi Volt Phototrans 2 156In Stock
Min.: 1
Mult.: 1
Max.: 330

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 300 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D1M Bulk
onsemi Transistor Output Optocouplers Hi Volt Phototrans 1 600In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 300 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D1M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Hi Volt Phototrans 922In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 200 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D3M Bulk
onsemi Transistor Output Optocouplers Hi Volt Phototrans 480In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 200 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D3M Bulk
onsemi Transistor Output Optocouplers Hi Volt Phototrans 3 111In Stock
3 000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 400 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C MOC8204M Bulk
onsemi Transistor Output Optocouplers Darlington Output 1 309In Stock
Min.: 1
Mult.: 1
Max.: 290

Through Hole PDIP-6 1 Channel 4170 Vrms Photodarlington 300 % 80 mA 1.5 V 30 V 150 mA 1.25 V 3 V 270 mW - 40 C + 100 C TIL113M Bulk
onsemi Transistor Output Optocouplers SMD Darlington 3 000In Stock
5 000Expected 02/04/2027
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms Photodarlington 300 % 80 mA 1.5 V 30 V 150 mA 1.25 V 3 V 270 mW - 40 C + 100 C TIL113M Bulk
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA 206In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N Tube
LITEON Transistor Output Optocouplers PTR 20%, 2.5KV 4 416In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube